- RS 제품 번호:
- 733-2098
- 제조사 부품 번호:
- 3GAA062312-ASF
- 제조업체:
- ABB
- RS 제품 번호:
- 733-2098
- 제조사 부품 번호:
- 3GAA062312-ASF
- 제조업체:
- ABB
제정법과 컴플라이언스
제품 세부 사항
2 & 4 Pole IE2 Flange Mounted Motors
Three phase motors ideal for a wide variety of applications including pumps, fans and process machinery drives.
High efficiency motors to meet IE2 regulations
Comparable to old EFF regulations
Metric frame sizes to Cenelec standards
Class F insulation with class B temperature rise
Top mounted terminal box with metric/Pg type knockouts
Energy efficient low noise design
All motors have keyways and fitted keys
Corrosion resistant, low copper aluminium alloy
Suitable for DOL starting or inverter drive use
Comparable to old EFF regulations
Metric frame sizes to Cenelec standards
Class F insulation with class B temperature rise
Top mounted terminal box with metric/Pg type knockouts
Energy efficient low noise design
All motors have keyways and fitted keys
Corrosion resistant, low copper aluminium alloy
Suitable for DOL starting or inverter drive use
사양
속성 | 값 |
---|---|
Power Rating | 0.18 kW |
Efficiency Class | IE2 |
AC Motor Type | Induction |
Supply Voltage | 415 V ac |
Phase | 3 |
Output Speed | 1380 rpm @ 380 V |
Number of Poles | 4 |
Mounting Type | Foot |
Length | 214mm |
Maximum Output Torque | 1.25 Nm |
Rotation | Reversible |
Depth | 151mm |
Series | 3GAA |