Mellor Electric AC1000 Counter Clockwise AC Motor, 19 W, 1 Phase, 2-Pole, 220V, 260 V, Rear Mounting
- RS 제품 번호:
- 248-7128
- 제조사 부품 번호:
- AC1003
- 제조업체:
- Mellor Electric
Subtotal (1 unit)*
₩42,000.00
재고있음
- 추가로 2026년 11월 23일 부터 47 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩42,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 248-7128
- 제조사 부품 번호:
- AC1003
- 제조업체:
- Mellor Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Mellor Electric | |
| Power Rating | 19W | |
| Product Type | AC Motor | |
| Sub Type | Shaded Pole | |
| Supply Voltage | 220V, 260V | |
| Number of Phases | 1 | |
| Output Speed | 2000rpm | |
| Number of Poles | 2 | |
| Mount Type | Rear | |
| Material | Steel | |
| Shaft Diameter | 6mm | |
| Length | 73.25mm | |
| Width | 61mm | |
| Depth | 46.53mm | |
| Standards/Approvals | RoHS | |
| Rotation | Counter Clockwise | |
| Maximum Output Torque | 1.06Ncm | |
| Series | AC1000 | |
| Bearing Type | Ball | |
| 모두 선택 | ||
|---|---|---|
브랜드 Mellor Electric | ||
Power Rating 19W | ||
Product Type AC Motor | ||
Sub Type Shaded Pole | ||
Supply Voltage 220V, 260V | ||
Number of Phases 1 | ||
Output Speed 2000rpm | ||
Number of Poles 2 | ||
Mount Type Rear | ||
Material Steel | ||
Shaft Diameter 6mm | ||
Length 73.25mm | ||
Width 61mm | ||
Depth 46.53mm | ||
Standards/Approvals RoHS | ||
Rotation Counter Clockwise | ||
Maximum Output Torque 1.06Ncm | ||
Series AC1000 | ||
Bearing Type Ball | ||
- COO (Country of Origin):
- GB
Shaded Pole Motor
A 240 Vac 50//60 Hz shaded pole motor with starting characteristics ideal for small loads such as air and liquid movement
The 6Ø x 25mm long stainless steel shaft extension is threaded M4 for the first 5 mm as well as having a 1 mm deep flat for 19 mm
The two pole windings are varnish impregnated to class F insulation, impedance protected. Non-reversing, self-starting, r.f. and t.v. interference-free. Sintered bronze bearings
Two versions are offered: clockwise (cw) and anti-clockwise (acw) rotation as viewed from extension shaft. Complete with 300 mm supply leads including earth. Both versions are UL 94-V0 rated and are self extinguishing within 10-15 seconds
관련된 링크들
- Mellor Electric AC Counter Clockwise AC Motor, 40 W, 2-Pole, 230V, Surface Mount Mounting
- Mellor Electric AC Counter Clockwise AC Motor, 26 W, 2-Pole, 230V, Surface Mount Mounting
- Mellor Electric AC1000 Clockwise AC Motor, 19 W, 1 Phase, 2-Pole, 220V, 260 V
- Mellor Electric KB Clockwise AC Geared Motor, 26 W, 1 Phase, 230V
- Mellor Electric UB T6 Clockwise Spur AC Geared Motor, 24 W, 230V
- Crouzet Counter Clockwise Spur AC Geared Motor, 3 W, 1 Phase, 230V, Panel Mounting
- Mellor Electric FBT3 Spur AC Geared Motor, 24 W, 1 Phase, 230V, Lid, Rear, Hole, Front Mounting
- RS PRO Counter Clockwise AC Geared Motor, 4 W, 1 Phase, 220V, 240 V, Panel Mounting