- RS 제품 번호:
- 229-9214
- 제조사 부품 번호:
- TH71A4 0,25 230/400-50 B3 MV CN
- 제조업체:
- Motovario
1 <재고있음> 5-9영업일내 홍콩 발송
2 <재고있음> 5-9영업일내 홍콩 발송
단가 개당
₩208,035.014
수량 | 한팩당 |
1 + | ₩208,035.014 |
- RS 제품 번호:
- 229-9214
- 제조사 부품 번호:
- TH71A4 0,25 230/400-50 B3 MV CN
- 제조업체:
- Motovario
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
The Motovario electric motor is an AC motor with 3-phase. AC motors are driven by an alternating current and are a highly efficient way of turning electrical energy into mechanical motion.
It has a self-ventilated cooling method
50-60 Hz frequency
It has 4 poles
It has terminal box cover of aluminium
IP55 protection rating
Standard ambient conditions
50-60 Hz frequency
It has 4 poles
It has terminal box cover of aluminium
IP55 protection rating
Standard ambient conditions
사양
속성 | 값 |
---|---|
Power Rating | 250 W |
Efficiency Class | IE2 |
AC Motor Type | Induction |
Supply Voltage | 230/400 V |
Phase | 3 |
Number of Poles | 4 |
Series | TH-TBH |