Omron Accurax G5 AC Motor, 5 kW, 3 Phase, 400V, Screw Mounting

Subtotal (1 unit)*

₩9,005,460.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 18일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩9,005,460.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
215-8336
제조사 부품 번호:
R88M-KH5K020F-S1
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Product Type

AC Motor

Power Rating

5kW

Sub Type

High Inertia Type Servo Motor

Supply Voltage

400V

Number of Phases

3

Output Speed

2000rpm

Mount Type

Screw

Material

Steel

Shaft Diameter

35mm

Shaft Length

76.8mm

Length

318.5mm

Depth

228mm

Standards/Approvals

RoHS

Width

176mm

Maximum Output Torque

23.9Nm

Series

Accurax G5

The Omron Accurax G5 servomotor include IP67 protection and connectors on the motor body. It use 10 pole motors and 20 bit encoder results in 40% reduction in motor cogging. The servomotors are 25% lighter and 15% smaller due to patented new stator design PAC-Clamp, 40% iron loss reduction and 15% smaller encoder. Accurax G5 series high inertia AC servo motor for accurate motion control has incremental encoder of 20 bit, straight shaft with key and tap without brake. It has 23.9 Nm rated torque, 2000 rpm speed and 5 kW power capacity.

Standard and high inertia servo motor models

Peak torque 300% of rated torque during 3 seconds

or more depending on model

High resolution serial encoder provided by 20 bits

encoder

Ultra-light and compact size motor

Low speed ripple and low torque ripple due to low

torque cogging

Various shaft, brake and seal options

관련된 링크들