Omron 1S AC Motor, 7.5 kW, 3 Phase, 400V, Screw Mounting
- RS 제품 번호:
- 215-8277
- Distrelec 제품 번호:
- 302-29-285
- 제조사 부품 번호:
- R88M-1M7K515C-S2
- 제조업체:
- Omron
Subtotal (1 unit)*
₩10,401,400.00
제조사가 재고 비축중
- 2026년 11월 16일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩10,401,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 215-8277
- Distrelec 제품 번호:
- 302-29-285
- 제조사 부품 번호:
- R88M-1M7K515C-S2
- 제조업체:
- Omron
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Omron | |
| Power Rating | 7.5kW | |
| Product Type | AC Motor | |
| Sub Type | Middle Inertia Type Servo Motor | |
| Supply Voltage | 400V | |
| Number of Phases | 3 | |
| Output Speed | 1500rpm | |
| Mount Type | Screw | |
| Material | Steel | |
| Shaft Diameter | 42mm | |
| Shaft Length | 109mm | |
| Length | 408mm | |
| Standards/Approvals | RoHS | |
| Depth | 242mm | |
| Width | 180mm | |
| Maximum Output Torque | 47.8Nm | |
| Series | 1S | |
| 모두 선택 | ||
|---|---|---|
브랜드 Omron | ||
Power Rating 7.5kW | ||
Product Type AC Motor | ||
Sub Type Middle Inertia Type Servo Motor | ||
Supply Voltage 400V | ||
Number of Phases 3 | ||
Output Speed 1500rpm | ||
Mount Type Screw | ||
Material Steel | ||
Shaft Diameter 42mm | ||
Shaft Length 109mm | ||
Length 408mm | ||
Standards/Approvals RoHS | ||
Depth 242mm | ||
Width 180mm | ||
Maximum Output Torque 47.8Nm | ||
Series 1S | ||
The Omron professional range of 1S AC servo motor offers simplified machine design and maintenance. This compact and small size servo motor come with a 23-bit resolution encoder and are designed with a straight shaft with key and tap. It is another element to make up the 1S Servo system designed to optimise the full cycle. It is reliable and has excellent quality. This 1S series middle-inertia type AC servo motor has 23-bit absolute battery-less encoder and tap without brake. It has 47.8 Nm rated torque, 1500 rpm speed and 7.5 kW power capacity. It operates on 400 VAC.
Multi-turn encoder design without mechanics: 16-bit,
65536 turns
Battery-free absolute multi-turn encoder or
incremental encoder
Pre-assembled motor cables
Designed for easy EMC compliance
관련된 링크들
- Omron 1S AC Motor, 7.5 kW, 3 Phase, 400V, Screw Mounting
- Omron Accurax G5 AC Motor, 7.5 kW, 3 Phase, 400V, Screw Mounting
- Omron 1S AC Motor, 5.5 kW, 3 Phase, 400V, Screw Mounting
- Omron 1S AC Motor, 1 kW, 1 Phase, 230V, Screw Mounting
- Omron 1S AC Motor, 1 kW, 3 Phase, 400V, Screw Mounting
- Omron 1S AC Motor, 3 kW, 3 Phase, 400V, Screw Mounting
- Omron 1S AC Motor, 2 kW, 3 Phase, 400V, Screw Mounting
- Omron 1S AC Motor, 5 kW, 3 Phase, 400V, Screw Mounting