Mini Motor XCF Worm AC Geared Motor, 290 W, 2-Pole, 400V
- RS 제품 번호:
- 181-7028
- 제조사 부품 번호:
- XCF5T2-5-B5
- 제조업체:
- Mini Motor
Subtotal (1 unit)*
₩2,572,600.00
일시적 품절
- 2026년 12월 14일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,572,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 181-7028
- 제조사 부품 번호:
- XCF5T2-5-B5
- 제조업체:
- Mini Motor
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Mini Motor | |
| Product Type | AC Geared Motor | |
| Power Rating | 290W | |
| Sub Type | Geared | |
| Supply Voltage | 400V | |
| Output Speed | 560rpm | |
| Number of Poles | 2 | |
| Gearhead Type | Worm | |
| Gear Ratio | 5:1 | |
| Material | Aluminium, Steel | |
| Width | 96mm | |
| Standards/Approvals | RoHS, IEC/EN 60529 | |
| Depth | 151mm | |
| Length | 291mm | |
| Maximum Output Torque | 4.4Nm | |
| Current Rating | 1.56A | |
| Bearing Type | Ball, Roller | |
| Series | XCF | |
| 모두 선택 | ||
|---|---|---|
브랜드 Mini Motor | ||
Product Type AC Geared Motor | ||
Power Rating 290W | ||
Sub Type Geared | ||
Supply Voltage 400V | ||
Output Speed 560rpm | ||
Number of Poles 2 | ||
Gearhead Type Worm | ||
Gear Ratio 5:1 | ||
Material Aluminium, Steel | ||
Width 96mm | ||
Standards/Approvals RoHS, IEC/EN 60529 | ||
Depth 151mm | ||
Length 291mm | ||
Maximum Output Torque 4.4Nm | ||
Current Rating 1.56A | ||
Bearing Type Ball, Roller | ||
Series XCF | ||
- COO (Country of Origin):
- IT
WORM GEARED MOTOR. White epoxy protective coated for use in harsh environments. Technicalities, MOTOR: Asynchronous three-phase motor with 2 poles. Protection IP67 in compliance with IEC/EN 60529 standards. GEAR UNIT: With die-cast aluminium casing. Wheel rim in special bronze 120/160 HB hardness. Worm gear in hardened steel with thread rotating on ball and roller bearings. Output shaft in stainless steel. Lubrication with special long-lasting oil. Sealing rings designed for high temperatures. Rated torque from 4.4 to 35 Nm.
For clean environments
Up to 35Nm rated torque
Minimal dirt trap points
Epoxy coated with no external fan
관련된 링크들
- Mini Motor XCF Worm AC Geared Motor, 290 W, 2-Pole, 400V
- Mini Motor Worm AC Geared Motor, 130 W, 2-Pole, 230V, 400 V
- Mini Motor Clean - F Worm AC Geared Motor, 130 W, 2-Pole, 230V, 400 V
- Mini Motor MC Worm AC Geared Motor, 180 W, 3 Phase, 24-Pole, 230V, 400 V
- Mini Motor MC Worm AC Geared Motor, 49 W, 3 Phase, 24-Pole, 230V, 400 V
- Mini Motor BC2000/T Reversible Worm AC Geared Motor, 20 W, 2-Pole, 230V, 400 V
- Mini Motor PC Worm AC Geared Motor, 180 W, 3 Phase, 24-Pole, 230V, 400 V
- Mini Motor PC Worm AC Geared Motor, 270 W, 3 Phase, 24-Pole, 230V, 400 V