Mini Motor PAF4T2 Helical AC Geared Motor, 130 W, 3 Phase, 2-Pole, 230V, 400 V, Flange, Foot Mounting

Subtotal (1 unit)*

₩2,294,600.00

Add to Basket
수량 선택 또는 입력
일시적 품절
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,294,600.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
181-7018
제조사 부품 번호:
PAF4T2-14.12-B3
제조업체:
Mini Motor
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Mini Motor

Product Type

AC Geared Motor

Power Rating

130W

Sub Type

Geared

Supply Voltage

230V, 400V

Number of Phases

3

Output Speed

197rpm

Number of Poles

2

Gearhead Type

Helical

Mount Type

Flange, Foot

Shaft Diameter

14mm

Material

Steel, Aluminium

Shaft Length

30mm

Depth

126.4mm

Width

100mm

Standards/Approvals

RoHS, IEC/EN 60929

Length

314.5mm

Current Rating

380mA

Maximum Output Torque

6Nm

Series

PAF4T2

Bearing Type

Roller

COO (Country of Origin):
IT
EN: Inline Helical Geared Motor. 130 W three-phase motor

USA: Inline Helical Geared Motor. Single-phase and three-phase motor 1/5.6 HP

MOTOR: Three-phase 2-pole asynchronous motor, totally enclosed. Built-in thermal cutoff. Winding Class H. Protection IP67 in compliance with IEC/EN 60929 standards.

GEAR UNIT: Coaxial with die-cast aluminium gearcase. Hardened and tempered gears with their shafts rotating on roller bearings. Seal rings in special high-temperature rubber (FKM). Lubrication with special long-lasting oil for use with foodstuffs (H1).

There are 14 available gear ratios (i), from 6.48 to 372.8. Rated torque up to 20 Nm.

White epoxy paint protective coat.

Version B3 - B5.

ALWAYS specify application environment.

관련된 링크들