- RS 제품 번호:
- 424-144
- 제조사 부품 번호:
- M61X6G4GGA
- 제조업체:
- Panasonic
일시 품절-문의: krenquiry@rs-components.com
추가완료!
단가 개당
₩236,176.758
수량 | 한팩당 |
1 + | ₩236,176.758 |
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
- RS 제품 번호:
- 424-144
- 제조사 부품 번호:
- M61X6G4GGA
- 제조업체:
- Panasonic
제정법과 컴플라이언스
제품 세부 사항
6W 60x60mm Panasonic 3 Series Motors
Can easily be fitted together with Panasonic 3 Series 6W gearheads and used in a host of industrial applications
The user can select a motor-gearhead combination which best fulfils their needs
Typical applications include conveyor systems, machinery, door openers
The user can select a motor-gearhead combination which best fulfils their needs
Typical applications include conveyor systems, machinery, door openers
Note
Panasonic 3 Series 6W Motors can only be used with Panasonic 3 Series 6W Gearboxes.
Panasonic 3 Series Motors and Gearboxes
Panasonic 3 Series Motors, with identical mounting dimensions as the G Series, replace and offer the following benefits over G Series Motors:
Grease-lubricated gearboxes
10000hr life
Quiet operation
Class B motor insulation
10000hr life
Quiet operation
Class B motor insulation
A number of additional design changes include:
A number of gearboxes with shorter gearheads
Different motor shafts (non-interchangeable with G Series gearboxes)
Different motor shafts (non-interchangeable with G Series gearboxes)
Note
Panasonic 3 Series Motors can only be used with Panasonic 3 Series Gearboxes.
Approvals
UL, CE and CCC
사양
속성 | 값 |
---|---|
Power Rating | 6 W |
AC Motor Type | Induction |
Supply Voltage | 230 V ac |
Phase | 1 |
Output Speed | 1250 rpm @ 230 V |
Number of Poles | 4 |
Width | 60mm |
Length | 75mm |
Rotation | Reversible |
Current Rating | 110 mA |
Maximum Output Torque | 0.048 Nm |
Series | M61 |
Dimensions | 75 x 60 x 60 mm |
Depth | 60mm |
Bearing Type | Ball |