Recom, AC/DC Converter 1.25 A, 24V dc, 24 V dc, Potted RACM30-24SK/277/PMP

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
274-5388
제조사 부품 번호:
RACM30-24SK/277/PMP
제조업체:
Recom
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Recom

Product Type

AC/DC Converter

Maximum Input Voltage

305V ac

Maximum Output Voltage

24V dc

Mount Type

Panel

Output Power

30W

Maximum Output Current

1.25A

Package Type

Potted

Minimum Input Voltage

85V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Series

RACM30

Length

84.7mm

Standards/Approvals

UL62368‑1, CE, EN60335‑1, REACH & RoHS, EN55032 Class B EMC, EN60601‑1‑2, LPS & reinforced Class II insulation, CB, EN62368‑1

Height

33mm

Width

40mm

Automotive Standard

No

Minimum Output Current

1.25A

Minimum Output Voltage

24V dc

COO (Country of Origin):
CN
The Recom AC/DC Converter provide a leading thermally effective Power yield of 9.2 Watts for continuous loads of 30 Watts plus additional peak capability. It provides ease system implementation for quick time-to-market without additional external circuitr

Maximum flexibility

LPS limited power source

관련된 링크들