Recom, AC/DC Converter 6 A, 5V dc, 5 V dc, Potted RACM30-05SK/277/W
- RS 제품 번호:
- 274-5366
- 제조사 부품 번호:
- RACM30-05SK/277/W
- 제조업체:
- Recom
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 274-5366
- 제조사 부품 번호:
- RACM30-05SK/277/W
- 제조업체:
- Recom
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Recom | |
| Maximum Input Voltage | 305V ac | |
| Product Type | AC/DC Converter | |
| Maximum Output Voltage | 5V dc | |
| Output Power | 30W | |
| Mount Type | Through Hole | |
| Maximum Output Current | 6A | |
| Package Type | Potted | |
| Minimum Input Voltage | 85V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Series | RACM30 | |
| Width | 40mm | |
| Height | 25.5mm | |
| Standards/Approvals | CB, EN55032 Class B EMC, EN60335‑1, LPS & reinforced Class II insulation, CE, EN62368‑1, UL62368‑1, REACH & RoHS, EN60601‑1‑2 | |
| Length | 52.5mm | |
| Minimum Output Current | 6A | |
| Automotive Standard | No | |
| Minimum Output Voltage | 5V dc | |
| 모두 선택 | ||
|---|---|---|
브랜드 Recom | ||
Maximum Input Voltage 305V ac | ||
Product Type AC/DC Converter | ||
Maximum Output Voltage 5V dc | ||
Output Power 30W | ||
Mount Type Through Hole | ||
Maximum Output Current 6A | ||
Package Type Potted | ||
Minimum Input Voltage 85V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Series RACM30 | ||
Width 40mm | ||
Height 25.5mm | ||
Standards/Approvals CB, EN55032 Class B EMC, EN60335‑1, LPS & reinforced Class II insulation, CE, EN62368‑1, UL62368‑1, REACH & RoHS, EN60601‑1‑2 | ||
Length 52.5mm | ||
Minimum Output Current 6A | ||
Automotive Standard No | ||
Minimum Output Voltage 5V dc | ||
- COO (Country of Origin):
- CN
The Recom AC/DC Converter provide a leading thermally effective Power yield of 9.2 Watts for continuous loads of 30 Watts plus additional peak capability. It provides ease system implementation for quick time-to-market without additional external circuitr
Maximum flexibility
LPS limited power source
관련된 링크들
- Recom, AC/DC Converter 6 A, 5V dc, 5 V dc, Potted RACM30-05SK/277
- Recom, AC/DC Converter 6 A, 5V dc, 5 V dc, Potted RACM30-05SK/277/W
- Recom, AC/DC Converter 6 A, 5V dc, 5 V dc, Potted RACM30-05SK/277/PMP
- Recom, AC/DC Converter 2.5 A, 12V dc, 12 V dc 5-Pin, Potted RACM30-12SK/277
- Recom, AC/DC Converter 2.5 A, 12V dc, 12 V dc, Potted RACM30-12SK/277/W
- Recom, AC/DC Converter 2.5 A, 12V dc, 12 V dc, Potted RACM30-12SK/277/PMP
- Recom, AC/DC Converter 2 A, 15V dc, 15 V dc 5-Pin, Potted RACM30-15SK/277
- Recom, AC/DC Converter 1.25 A, 24V dc, 24 V dc 5-Pin, Potted RACM30-24SK/277