Recom, AC/DC Converter 66.67 A, 12V dc, 9.6 V, Open Frame RACM600-12SL/OF
- RS 제품 번호:
- 274-3471
- 제조사 부품 번호:
- RACM600-12SL/OF
- 제조업체:
- Recom
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 274-3471
- 제조사 부품 번호:
- RACM600-12SL/OF
- 제조업체:
- Recom
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Recom | |
| Product Type | AC/DC Converter | |
| Maximum Input Voltage | 275V dc | |
| Maximum Output Voltage | 12V dc | |
| Output Power | 600W | |
| Mount Type | Chassis | |
| Maximum Output Current | 66.67A | |
| Package Type | Open Frame | |
| Minimum Input Voltage | 80V ac | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Series | RACM600 | |
| Height | 40.6mm | |
| Width | 101.6mm | |
| Standards/Approvals | IEC 60601-1-2, RoHS2+, IEC 60068-2-6, IEC 60068-2-27, EN55032 Class B, IEC 62368, REACH | |
| Length | 196.8mm | |
| Minimum Output Voltage | 9.6V | |
| Supply Current | 11.4A | |
| 모두 선택 | ||
|---|---|---|
브랜드 Recom | ||
Product Type AC/DC Converter | ||
Maximum Input Voltage 275V dc | ||
Maximum Output Voltage 12V dc | ||
Output Power 600W | ||
Mount Type Chassis | ||
Maximum Output Current 66.67A | ||
Package Type Open Frame | ||
Minimum Input Voltage 80V ac | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Series RACM600 | ||
Height 40.6mm | ||
Width 101.6mm | ||
Standards/Approvals IEC 60601-1-2, RoHS2+, IEC 60068-2-6, IEC 60068-2-27, EN55032 Class B, IEC 62368, REACH | ||
Length 196.8mm | ||
Minimum Output Voltage 9.6V | ||
Supply Current 11.4A | ||
제외
- COO (Country of Origin):
- TH
The Recom AC/DC power supply units are designed to support operation in natural convection where conduction cooling is not an option for up to 450W continuous and peak power of up to 600W or 800W.
Redundant operation and active current sharing
IEC60601 MOPP insulation system
3 years warranty
관련된 링크들
- Recom, AC/DC Converter 66.67 A, 12V dc, 9.6 V, Open Frame RACM600-12SL/OF
- Recom, AC/DC Converter 16.67 A, 48V dc, 38.4 V, Open Frame RACM600-48SL/OF
- Recom, AC/DC Converter 7.5 A, 12V dc, 12 V dc, Open Frame RACM90-12SK/OF
- Recom, AC/DC Converter 1.08 A, 12V dc, 12 V dc, Open Frame RACM130E-12SK/OF
- Recom, AC/DC Converter 2.5 A, 12V dc, 12 V dc 3-Pin, Open Frame RACM30-12SK/277/OF
- Recom, AC/DC Converter 6 A, 15V dc, 15 V dc, Open Frame RACM90-15SK/OF
- Recom, AC/DC Converter 2.5 A, 24V, 24 V, Open Frame RACM60-24SK/OF
- Recom, AC/DC Converter 1.87 A, 48V dc, 48 V dc, Open Frame RACM90-48SK/OF