STMicroelectronics, AC/DC Converter, 21V 36-Pin, SSOP-36L ST-ONEMPTR
- RS 제품 번호:
- 261-5504
- 제조사 부품 번호:
- ST-ONEMPTR
- 제조업체:
- STMicroelectronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 261-5504
- 제조사 부품 번호:
- ST-ONEMPTR
- 제조업체:
- STMicroelectronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | STMicroelectronics | |
| Product Type | AC/DC Converter | |
| Maximum Input Voltage | 800V | |
| Maximum Output Voltage | 21V | |
| Mount Type | Surface | |
| Pin Count | 36 | |
| Switching Frequency | 300kHz | |
| Package Type | SSOP-36L | |
| Topology | ZVS Non-Complementary Active Clamp Flyback | |
| Series | ST-ONEMP | |
| Standards/Approvals | RoHS, IEC 62368-1, IEC 62368, UL 1577 | |
| Minimum Output Current | 3.3mA | |
| Supply Current | 2.8mA | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 STMicroelectronics | ||
Product Type AC/DC Converter | ||
Maximum Input Voltage 800V | ||
Maximum Output Voltage 21V | ||
Mount Type Surface | ||
Pin Count 36 | ||
Switching Frequency 300kHz | ||
Package Type SSOP-36L | ||
Topology ZVS Non-Complementary Active Clamp Flyback | ||
Series ST-ONEMP | ||
Standards/Approvals RoHS, IEC 62368-1, IEC 62368, UL 1577 | ||
Minimum Output Current 3.3mA | ||
Supply Current 2.8mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Fully integrated controller for multiport smart chargers
The STMicroelectronics ST-ONEMP is the worlds first digital controller embedding ARM Cortex M0+ core, an offline programmable controller with synchronous rectification, and USB PD PHY in a single package. Such a system is specifically designed to control ZVS non-complementary active clamp flyback converters to create high power density chargers and adapters with a first USB-PD interface and a second output.;The device includes an active clamp flyback controller and its HV startup on the primary side, a microcontroller and all the peripherals required to control the conversion and the USB-PD communication on the secondary side. The two sides are connected through an embedded galvanically isolated dual communication channel. By using a novel non-complementary control technique and specifically designed power modes the device allows to reach both high efficiency and low no load power consumption
The device is delivered with a pre-loaded firmware which handles both the power conversion and the communication protocols for USB-PD including optional PPS and electronically marked cable management.;The output power and available PDOs on the USB-PD port can be changed according to a power sharing pin input to allow power sharing with a second output.;A dedicated memory stores a default device configuration during factory process. The user can change or adapt this memory area to fit the final product specifications.
Key features
FW programmable secondary side MCU controls both synchronous rectifier and ZVS active clamp flyback on the primary side to improve system efficiency in every condition
High switching frequency operations in companion with MasterGaN power stage allow to use small size magnetic components, including planar transformers
4 kV pk transient voltage
9.6 kV pk 1min hipot type testing
6.4 kV pk 1s hipot production testing
관련된 링크들
- STMicroelectronics, AC/DC Converter, 21V 36-Pin, SSOP-36L ST-ONEMPTR
- STMicroelectronics ST-ONEHPTR, Fully Integrated Controller 36-Pin, SSOP-36L
- STMicroelectronics, AC/DC Converter, 5V 10-Pin, SSOP
- STMicroelectronics, AC/DC Converter, 5V 10-Pin, SSOP VIPER013XSTR
- STMicroelectronics, AC/DC Converter, 5V 10-Pin, SSOP VIPER012HSTR
- STMicroelectronics, AC/DC Converter, 5V 10-Pin, SSOP-10 VIPER114BLS
- STMicroelectronics, AC/DC Converter, 5V 10-Pin, SSOP-10 VIPER113BLS
- STMicroelectronics, AC/DC Converter 20 mA 10-Pin, SSOP-10 VIPER122LSTR