Recom, AC/DC Converter 2.4 A, 5.5V, 5 V 8-Pin, SIP-8 RS12-2405SZ

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
249-8866
제조사 부품 번호:
RS12-2405SZ
제조업체:
Recom
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Recom

Maximum Input Voltage

36V

Product Type

AC/DC Converter

Maximum Output Voltage

5.5V

Output Power

12W

Mount Type

Through Hole

Pin Count

8

Switching Frequency

500kHz

Maximum Output Current

2.4A

Package Type

SIP-8

Minimum Input Voltage

9V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Length

21.8mm

Standards/Approvals

RoHS2+, CSA/CAN No. 62368-1, CB Report, IEC/EN62368-1, UL62368-1, REACH

Width

12.1mm

Series

RS12-Z

Height

9.6mm

Minimum Output Voltage

5V

Supply Current

580mA

Automotive Standard

No

COO (Country of Origin):
TW
The Recom makes advanced DC to DC converter that uses planar transformer technology to offer a very high power density. The additional features included in power supply are UVLO, CTRL pin, trimmable outputs and simple EMC filtering round off this versatile DC/DC converter.

It provides 4:1 input voltage

Temperature range of -40°C to +75°C

regulated DC output with 3kVDC isolation

Continuous short -circuit protection

Dimensions are 21.8 x 12.1x 9.6mm

관련된 링크들