Recom, AC/DC Converter 2.5 A, 24V, 24 V, Open Frame RACM60-24SK/OF

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

5개 더 담고 ₩9,100.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩44,760.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 5월 18일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩44,760.00-
5 - 9₩42,940.00₩9,100.00
10 - 24₩42,100.00₩26,600.00
25 +₩41,080.00₩92,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
249-8861
제조사 부품 번호:
RACM60-24SK/OF
제조업체:
Recom
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Recom

Maximum Input Voltage

264V

Product Type

AC/DC Converter

Maximum Output Voltage

24V

Switching Frequency

100kHz

Maximum Output Current

2.5A

Package Type

Open Frame

Minimum Input Voltage

80V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

78.4mm

Height

32mm

Series

RACM60-K

Width

53mm

Standards/Approvals

ErP, EAC, IEC, UL, CAN/CSA, CE, RoHS

Supply Current

1.4A

Minimum Output Voltage

24V

Automotive Standard

No

COO (Country of Origin):
CN

RECOM AC-DC Converter, 264V Maximum Input Voltage, 2500mA Current Limit - RACM60-K Series - RACM60-24SK/OF


On the hunt for a versatile energy solution? Seek out this AC-DC converter from RECOM. Its wide input voltage range of 80 to 264V AC gives you the flexibility to use it in various settings with differing mains supplies. The unit's output voltage of 24V DC provides enough juice to power industrial devices such as conductivity sensors and thermal cameras. Because of its built-in Class B EMC filter, you can use this converter in environments where you'd expect a lot of electrical interference.

Features & Benefits


• 60W output suitable for low-power and mid-power devices

• Space-saving dimensions of 78.4 (L) x 53 (W) x 35.4mm (H)

• Light 120g weight minimises strain on your setup

• Built-in protection against short circuits and overloads with auto-recovery for reduced downtime

Applications


• Machine tools

• Medical devices

• Consumer electronics

Can I use this AC-DC converter in challenging environments?


Yes. It's capable of operating at temperatures between -40°C and +55°C, so you can use it in harsh settings.

Is this product suitable for use at high altitudes?


It can operate at altitudes up to 5000m, so you can use it at extremely high elevations.

관련된 링크들