Power Integrations, AC/DC Converter 3 A, 5V 16-Pin, MinSOP INN3072M-H606-TL

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
242-0273
제조사 부품 번호:
INN3072M-H606-TL
제조업체:
Power Integrations
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Power Integrations

Maximum Input Voltage

265V

Product Type

AC/DC Converter

Maximum Output Voltage

5V

Mount Type

Surface

Output Power

10W

Pin Count

16

Switching Frequency

90kHz

Maximum Output Current

3A

Package Type

MinSOP

Minimum Input Voltage

85V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Length

9mm

Height

1.94mm

Standards/Approvals

TUV (EN62368-1), UL1577, EN61000-4 suite (4-2, 4-3, 4-4, 4-5, 4-6, 4-8, 4-9), VDE 0884-17 (EN60747-17), CQC (GB4943.1)

Width

5.61mm

Series

InnoSwitch3-TN

Automotive Standard

No

The Power Integrations high efficiency off-line fly back switcher IC dramatically increases the efficiency of auxiliary power supplies used in appliances, consumer products and industrial applications. Ideal for both isolated and non-isolated designs, this advanced fly back controller can achieve up to 90% full load efficiency, flat efficiency across the load range and very low no-load consumption.

Fly backs with positive and negative output rails

Eco Smart – energy efficient

Compact package reduces PCB area

Integrated output OVP

Open-gate detection for SR FET

관련된 링크들