Power Integrations, Link Switch 80 A 8-Pin, SO-8C LNK3312D-TL
- RS 제품 번호:
- 228-6368
- 제조사 부품 번호:
- LNK3312D-TL
- 제조업체:
- Power Integrations
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
₩2,630,000.00
일시적 품절
- 2027년 4월 05일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* |
|---|---|---|
| 2500 - 2500 | ₩1,052.00 | ₩2,632,000.00 |
| 5000 - 5000 | ₩1,032.00 | ₩2,579,500.00 |
| 7500 + | ₩1,012.00 | ₩2,528,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 228-6368
- 제조사 부품 번호:
- LNK3312D-TL
- 제조업체:
- Power Integrations
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Power Integrations | |
| Maximum Input Voltage | 70V | |
| Product Type | Link Switch | |
| Output Power | 10W | |
| Mount Type | Surface | |
| Switching Frequency | 66kHz | |
| Pin Count | 8 | |
| Maximum Output Current | 80A | |
| Package Type | SO-8C | |
| Minimum Input Voltage | 85V | |
| Topology | Flyback | |
| Minimum Operating Temperature | -40°C | |
| Maximum Duty Cycle | 0.69% | |
| Maximum Operating Temperature | 150°C | |
| Height | 3.9mm | |
| Length | 4.9mm | |
| Standards/Approvals | RoHS | |
| Width | 1.75mm | |
| Series | LinkSwitch-TNZ | |
| Automotive Standard | No | |
| Minimum Output Current | 120mA | |
| Supply Current | 180μA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Power Integrations | ||
Maximum Input Voltage 70V | ||
Product Type Link Switch | ||
Output Power 10W | ||
Mount Type Surface | ||
Switching Frequency 66kHz | ||
Pin Count 8 | ||
Maximum Output Current 80A | ||
Package Type SO-8C | ||
Minimum Input Voltage 85V | ||
Topology Flyback | ||
Minimum Operating Temperature -40°C | ||
Maximum Duty Cycle 0.69% | ||
Maximum Operating Temperature 150°C | ||
Height 3.9mm | ||
Length 4.9mm | ||
Standards/Approvals RoHS | ||
Width 1.75mm | ||
Series LinkSwitch-TNZ | ||
Automotive Standard No | ||
Minimum Output Current 120mA | ||
Supply Current 180μA | ||
The Power Integration LinkSwitch-TNZ series of ICs combine power conversion with lossless generation of AC zero crossing signal used typically for system clock and timing functions. Each device incorporates a 725 V power MOSFET, oscillator, a high-voltage switched current source for self-biasing, frequency jittering, fast current limit, hysteretic thermal shutdown, and output and input overvoltage protection circuitry onto a monolithic IC.
Lossless zero cross signal generation
Supports buck, buck-boost and flyback topologies
Frequency jittering reduces EMI filter complexity
Soft-start limits system component stress at start-up
Hysteretic over-temperature protection
관련된 링크들
- Power Integrations, Link Switch 80 A 8-Pin, SO-8C LNK3312D-TL
- Power Integrations, Link Switch 80 A 8-Pin, SO-8C LNK3302D-TL
- Power Integrations, Link Switch 170 A 8-Pin, SO-8C LNK3304D-TL
- Power Integrations, Link Switch 575 A 8-Pin, SO-8C LNK3307D-TL
- Power Integrations, Link Switch 360 A 8-Pin, SO-8C LNK3316D-TL
- Power Integrations, Link Switch 225 A 8-Pin, SO-8C LNK3306D-TL
- Power Integrations, Link Switch 575 A 8-Pin, SO-8C LNK3317D-TL
- Power Integrations, Link Switch 170 A 8-Pin, SO-8C LNK3314D-TL