Power Integrations, High Voltage Switcher 3.87 A, 5 V 16-Pin, MinSOP CPZ1062M-TL
- RS 제품 번호:
- 228-6324
- 제조사 부품 번호:
- CPZ1062M-TL
- 제조업체:
- Power Integrations
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 10 units)*
₩16,720.00
재고있음
- 추가로 2026년 10월 12일 부터 1,980 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 - 10 | ₩1,672.00 | ₩16,720.00 |
| 20 - 90 | ₩1,644.00 | ₩16,440.00 |
| 100 - 240 | ₩1,614.00 | ₩16,140.00 |
| 250 - 490 | ₩1,584.00 | ₩15,840.00 |
| 500 + | ₩1,556.00 | ₩15,560.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 228-6324
- 제조사 부품 번호:
- CPZ1062M-TL
- 제조업체:
- Power Integrations
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Power Integrations | |
| Product Type | High Voltage Switcher | |
| Maximum Input Voltage | 265V | |
| Mount Type | Surface | |
| Output Power | 120W | |
| Pin Count | 16 | |
| Switching Frequency | 140kHz | |
| Maximum Output Current | 3.87A | |
| Package Type | MinSOP | |
| Minimum Input Voltage | 85V | |
| Topology | Flyback | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 10.8mm | |
| Standards/Approvals | No | |
| Width | 1.6mm | |
| Length | 9.4mm | |
| Minimum Output Current | 3.26A | |
| Minimum Output Voltage | 5V | |
| Supply Current | 30μA | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Power Integrations | ||
Product Type High Voltage Switcher | ||
Maximum Input Voltage 265V | ||
Mount Type Surface | ||
Output Power 120W | ||
Pin Count 16 | ||
Switching Frequency 140kHz | ||
Maximum Output Current 3.87A | ||
Package Type MinSOP | ||
Minimum Input Voltage 85V | ||
Topology Flyback | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Height 10.8mm | ||
Standards/Approvals No | ||
Width 1.6mm | ||
Length 9.4mm | ||
Minimum Output Current 3.26A | ||
Minimum Output Voltage 5V | ||
Supply Current 30μA | ||
Automotive Standard No | ||
The Power Integration Clamp Zero series IC pairs with the InnoSwitch4 family of ICs to eliminate energy wasted due to switching losses in the clamp and primary switch. This dramatically improves power supply efficiency easily exceeding 95% while maintaining the flexibility and low component count of the flyback architecture. It incorporates a high-side power switch and level shifted self-biased controller which receives communication from a low-side transceiver connected to the InnoSwitch4 primary controller.
Integrated temperature sensing and hysteretic thermal shutdown
Halogen free and RoHS compliant
Captures and recycles leakage inductance energy
Dramatically improves power supply efficiency
Self-biased at start-up
관련된 링크들
- Power Integrations, High Voltage Switcher 3.87 A, 5 V 16-Pin, MinSOP
- Power Integrations, High Voltage Switcher 3.26 A, 5 V 16-Pin, MinSOP CPZ1061M-TL
- Power Integrations, High Voltage Switcher 3.26 A, 5 V 16-Pin, MinSOP
- Power Integrations, High Voltage Switcher 10 A, 24V, 3 V 24-Pin, InSOP-24D INN4074C-H181-TL
- Power Integrations, High Voltage Switcher 14 A, 24V, 3 V 24-Pin, InSOP-24D INN4075C-H185-TL
- Power Integrations, High Voltage Switcher 14 A, 24V, 3 V 24-Pin, InSOP-24D INN4075C-H182-TL
- Power Integrations, High Voltage Switcher 10 A, 24V, 3 V 24-Pin, InSOP-24D INN4074C-H186-TL
- Power Integrations, High Voltage Switcher 10 A, 24V, 3 V 24-Pin, InSOP-24D INN4074C-H182-TL