STMicroelectronics, AC/DC Converter 3 A 16-Pin, SO-16N VIPER319LDTR

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 reel of 2500 units)*

₩5,600,000.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 5월 03일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
릴당*
2500 - 10000₩2,240.00₩5,602,500.00
12500 +₩2,196.00₩5,490,500.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
211-6821
제조사 부품 번호:
VIPER319LDTR
제조업체:
STMicroelectronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

STMicroelectronics

Maximum Input Voltage

265V

Product Type

AC/DC Converter

Mount Type

Surface

Switching Frequency

15kHz

Pin Count

16

Maximum Output Current

3A

Package Type

SO-16N

Minimum Input Voltage

85V

Topology

Flyback

Minimum Operating Temperature

-40°C

Maximum Duty Cycle

80%

Maximum Operating Temperature

150°C

Series

VIPER31

Standards/Approvals

RoHS

Height

6mm

Width

1.75mm

Length

9.9mm

Automotive Standard

No

Supply Current

2mA

The STMicroelectronics VIPER31 device is a high-voltage converter that smartly integrates an 800 V avalanche rugged power MOSFET with PWM current-mode control. The 800 V breakdown allows extended input voltage range to be applied, as well as to reduce the size of the DRAIN snubber circuit. The IC can meet the most stringent energy-saving standards as it has very low consumption and operates in pulse frequency modulation at light load. Overvoltage and undervoltage protections with separate and settable intervention thresholds are available at OVP and UVP pins respectively. Applications include Low power SMPS for home appliances, home automation, industrial etc.

Ultra-low input power consumption

Built-in soft-start for improved system reliability

Embedded protections with automatic restart

관련된 링크들