Power Integrations, AC/DC Converter 1.23 A, 5V dc, 50 V 7-Pin, SO-8C LNK3604D-TL
- RS 제품 번호:
- 209-4009
- 제조사 부품 번호:
- LNK3604D-TL
- 제조업체:
- Power Integrations
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 209-4009
- 제조사 부품 번호:
- LNK3604D-TL
- 제조업체:
- Power Integrations
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Power Integrations | |
| Maximum Input Voltage | 265V ac | |
| Product Type | AC/DC Converter | |
| Maximum Output Voltage | 5V dc | |
| Output Power | 6.1W | |
| Mount Type | Surface | |
| Switching Frequency | 132kHz | |
| Pin Count | 7 | |
| Maximum Output Current | 1.23A | |
| Package Type | SO-8C | |
| Minimum Input Voltage | 85V ac | |
| Topology | Flyback | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 3.9mm | |
| Standards/Approvals | No | |
| Series | LinkSwitch-XT2 | |
| Length | 4.9mm | |
| Height | 1.65mm | |
| Minimum Output Current | 257mA | |
| Minimum Output Voltage | 50V | |
| Automotive Standard | No | |
| Supply Current | 120μA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Power Integrations | ||
Maximum Input Voltage 265V ac | ||
Product Type AC/DC Converter | ||
Maximum Output Voltage 5V dc | ||
Output Power 6.1W | ||
Mount Type Surface | ||
Switching Frequency 132kHz | ||
Pin Count 7 | ||
Maximum Output Current 1.23A | ||
Package Type SO-8C | ||
Minimum Input Voltage 85V ac | ||
Topology Flyback | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Width 3.9mm | ||
Standards/Approvals No | ||
Series LinkSwitch-XT2 | ||
Length 4.9mm | ||
Height 1.65mm | ||
Minimum Output Current 257mA | ||
Minimum Output Voltage 50V | ||
Automotive Standard No | ||
Supply Current 120μA | ||
The Power integrations LNK3604D-TL package has power rating of 9.2 W. LinkSwitch™-XT2 incorporates a 725 V / 900 V power MOSFET, oscillator, simple ON/OFF control scheme, a high-voltage switched current source, frequency jittering, cycle-by-cycle current
Output overvoltage protection (OVP)
Input overvoltage line protection (OVL)
Hysteretic over-temperature protection (OTP)
Extended creepage between DRAIN pin and all other pins improves field reliability
725 V MOSFET rating series for excellent surge withs
관련된 링크들
- Power Integrations, AC/DC Converter 1.23 A, 5V ac, 50 V 7-Pin, SO-8C LNK3604D-TL
- Power Integrations, AC/DC Converter 1.23 A, 5V dc, 50 V 7-Pin, SOIC LNK3604G-TL
- Power Integrations, AC/DC Converter 1.23 A, 5V ac, 50 V 7-Pin, SOIC LNK3604G-TL
- Power Integrations, AC/DC Converter 1.23 A, 5V dc, 50 V 7-Pin, SO-8C
- Power Integrations, AC/DC Converter 1.03 mA 8-Pin, SO-8 LNK6407D-TL
- Power Integrations, AC/DC Converter 360 mA 8-Pin, SO-8C LNK3207D-TL
- Power Integrations, AC/DC Converter 1.23 A, 5V dc, 50 V 7-Pin, SOIC
- Power Integrations, AC/DC Converter 1.23 A, 5V ac, 50 V 8-Pin, SOIC LNK3696G-TL