STMicroelectronics, AC/DC Converter 150 μA, 620V 10-Pin, PowerSO VIPER53SP-E
- RS 제품 번호:
- 168-8912
- 제조사 부품 번호:
- VIPER53SP-E
- 제조업체:
- STMicroelectronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 168-8912
- 제조사 부품 번호:
- VIPER53SP-E
- 제조업체:
- STMicroelectronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | STMicroelectronics | |
| Product Type | AC/DC Converter | |
| Maximum Output Current | 150 μA | |
| Maximum Output Voltage | 620 V | |
| Pin Count | 10 | |
| Package Type | PowerSO | |
| Automotive Standard | No | |
| Height | 3.65 mm | |
| Length | 9.6 mm | |
| Maximum Input Voltage | 19 V | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Input Voltage | 0 mV, 0 mV | |
| Minimum Operating Temperature | 25 °C | |
| Mount Type | Surface | |
| Output Power | 65 W | |
| Series | VIPer53 - E | |
| Standards/Approvals | RoHS | |
| Supply Current | 9 mA | |
| Switching Frequency | 300 kHz | |
| Topology | Flyback | |
| Width | 9.5 mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 STMicroelectronics | ||
Product Type AC/DC Converter | ||
Maximum Output Current 150 μA | ||
Maximum Output Voltage 620 V | ||
Pin Count 10 | ||
Package Type PowerSO | ||
Automotive Standard No | ||
Height 3.65 mm | ||
Length 9.6 mm | ||
Maximum Input Voltage 19 V | ||
Maximum Operating Temperature 125 °C | ||
Minimum Input Voltage 0 mV, 0 mV | ||
Minimum Operating Temperature 25 °C | ||
Mount Type Surface | ||
Output Power 65 W | ||
Series VIPer53 - E | ||
Standards/Approvals RoHS | ||
Supply Current 9 mA | ||
Switching Frequency 300 kHz | ||
Topology Flyback | ||
Width 9.5 mm | ||
- COO (Country of Origin):
- MA
High-Voltage AC-DC Converters, VIPerPlus Series, STMicroelectronics
Switching Voltage Regulators, STMicroelectronics
관련된 링크들
- STMicroelectronics, AC/DC Converter 150 μA, 620V 10-Pin, PowerSO VIPER53SP-E
- STMicroelectronics, AC/DC Converter 2.3 A, 15V 10-Pin, PowerSO-10 VIPER53SPTR-E
- STMicroelectronics, High Voltage Switcher 620 mA 10-Pin, SSOP VIPER115HSTR
- STMicroelectronics, AC/DC Converter, 800V 16-Pin, SOIC VIPER26HDTR
- STMicroelectronics, AC/DC Converter 16-Pin, SO-16N VIPER26HD
- STMicroelectronics, AC/DC Converter, 5V 10-Pin, SSOP VIPER013XSTR
- STMicroelectronics, AC/DC Converter, 800V 16-Pin, SOIC VIPER17HD
- STMicroelectronics, AC/DC Converter, 800V 16-Pin, SOIC VIPER38LDTR