STMicroelectronics, AC/DC Converter, 12V 16-Pin, SO-16N VIPER0PHDTR

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
포장 옵션
RS 제품 번호:
165-3216
제조사 부품 번호:
VIPER0PHDTR
제조업체:
STMicroelectronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

STMicroelectronics

Maximum Input Voltage

30V

Product Type

AC/DC Converter

Maximum Output Voltage

12V

Mount Type

Surface

Output Power

12W

Pin Count

16

Switching Frequency

60MHz

Package Type

SO-16N

Minimum Input Voltage

4.5V

Topology

Flyback

Minimum Operating Temperature

-40°C

Maximum Duty Cycle

80%

Maximum Operating Temperature

150°C

Height

1.5mm

Length

10mm

Series

VIPer0P

Width

4mm

Standards/Approvals

RoHS

Automotive Standard

No

Supply Current

1.5mA

COO (Country of Origin):
TH
The VIPerPlus series of high-voltage converters combines an 800 V avalanche-rugged MOSFET with a leading-edge PWM controller. With extremely low total standby consumption (less than 4 mW at 230 VAC) and high efficiency over a wide load range, VIPerPlus devices enable SMPS designs meeting the most demanding energy-saving regulations with enhanced reliability and scalability, and can cut in half the component count. The VIPer0P is characterized by a unique zero-power mode and is Ideal for all SMPS up to 7 W with a wide input voltage range.

Smart stand-by architecture using the zero-power mode (ZPM)

ZPM management by MCU easily realizable

800 V avalanche-rugged power MOSFET

Embedded HV startup and sense-FET

Current mode PWM controller

Drain current limit protection (OCP)

Jittered switching frequency reduces the EMI filter cost

관련된 링크들