STMicroelectronics, AC/DC Converter, 5V 10-Pin, SSOP VIPER013XSTR
- RS 제품 번호:
- 165-3214
- 제조사 부품 번호:
- VIPER013XSTR
- 제조업체:
- STMicroelectronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
630개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 pack of 10 units)*
₩14,960.00
일시적 품절
- 2027년 4월 26일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 10 - 620 | ₩1,496.00 | ₩14,960.00 | - |
| 630 - 1240 | ₩1,458.00 | ₩14,580.00 | 2% |
| 1250 + | ₩1,436.00 | ₩14,360.00 | 4% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 165-3214
- 제조사 부품 번호:
- VIPER013XSTR
- 제조업체:
- STMicroelectronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | STMicroelectronics | |
| Maximum Input Voltage | 30V | |
| Product Type | AC/DC Converter | |
| Maximum Output Voltage | 5V | |
| Output Power | 8.6mW | |
| Mount Type | Surface | |
| Pin Count | 10 | |
| Switching Frequency | 120kHz | |
| Package Type | SSOP | |
| Minimum Input Voltage | 4.5V | |
| Topology | Flyback | |
| Maximum Duty Cycle | 80% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.5mm | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Series | VIPER01 | |
| Length | 5mm | |
| Automotive Standard | No | |
| Supply Current | 1.25mA | |
| 모두 선택 | ||
|---|---|---|
브랜드 STMicroelectronics | ||
Maximum Input Voltage 30V | ||
Product Type AC/DC Converter | ||
Maximum Output Voltage 5V | ||
Output Power 8.6mW | ||
Mount Type Surface | ||
Pin Count 10 | ||
Switching Frequency 120kHz | ||
Package Type SSOP | ||
Minimum Input Voltage 4.5V | ||
Topology Flyback | ||
Maximum Duty Cycle 80% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Height 1.5mm | ||
Standards/Approvals No | ||
Width 4mm | ||
Series VIPER01 | ||
Length 5mm | ||
Automotive Standard No | ||
Supply Current 1.25mA | ||
- COO (Country of Origin):
- MA
The VIPerPlus series of high-voltage converters combines an 800 V avalanche-rugged MOSFET with a leading-edge PWM controller. With extremely low total standby consumption (less than 4 mW at 230 VAC) and high efficiency over a wide load range, VIPerPlus devices enable SMPS designs meeting the most demanding energy-saving regulations with enhanced reliability and scalability, and can cut in half the component count. The VIPer0P is characterized by a unique zero-power mode and is Ideal for all SMPS up to 7 W with a wide input voltage range.
800 V avalanche-rugged power MOSFET
Current mode PWM controller
Drain current limit protection (OCP)
Embedded E/A with 1.2 V reference
Protections with automatic restart: overload/short-circuit (OLP), line or output OVP, max. duty cycle counter, VCC clamp
Pulse-skip protection to prevent flux-runaway
Embedded thermal shutdown
Built-in soft-start for improved system reliability
관련된 링크들
- STMicroelectronics, AC/DC Converter, 5V 10-Pin, SSOP VIPER013XSTR
- STMicroelectronics, High Voltage Switcher 504 mA 10-Pin, SSOP VIPER114XSTR
- STMicroelectronics, High Voltage Switcher 650 mA 10-Pin, SSOP VIPER222XSTR
- STMicroelectronics 5V - 360 mA Buck Converter Based on VIPer222XSTR Buck Converter for VIPer222XSTR for VIPer222XSTR
- STMicroelectronics VIPER115XSTR Voltage-to-Frequency Converter, Voltage 1 kHz 1 %FSR, 10-Pin SSOP
- STMicroelectronics, AC/DC Converter 380 mA, 800V 10-Pin, DIP-7/SSO10 VIPER06XSTR
- STMicroelectronics, AC/DC Converter, 5V 10-Pin, SSOP VIPER012HSTR
- STMicroelectronics, AC/DC Converter, 5V 10-Pin, SSOP-10 VIPER114BLS