Power Integrations, AC/DC Converter 7 A, 5V dc 11-Pin, eDIP-12 TOP270VG

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

96개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 tube of 48 units)*

₩196,512.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 3월 25일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Tube*
절감
48 - 48₩4,094.00₩196,522.00-
96 - 144₩3,972.00₩190,636.002%
192 +₩3,852.00₩184,896.005%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
146-2535
제조사 부품 번호:
TOP270VG
제조업체:
Power Integrations
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Power Integrations

Product Type

AC/DC Converter

Maximum Input Voltage

265V ac

Maximum Output Voltage

5V dc

Mount Type

Through Hole

Output Power

43W

Switching Frequency

132kHz

Pin Count

11

Maximum Output Current

7A

Package Type

eDIP-12

Minimum Input Voltage

85V ac

Topology

Flyback

Maximum Duty Cycle

83%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Standards/Approvals

No

Height

2.34mm

Width

8.89mm

Series

TOPSwitch-JX

Length

10.16mm

Supply Current

1mA

Automotive Standard

No

COO (Country of Origin):
CN

TOPSwitch-JX series Offline AC-DC Converters


The Power Integrations TOPSwitch-JX series offers a single-package solution to cost-effective off-line AC-DC converter design. The devices integrate a high-voltage power MOSFET and switched current source, multi-mode PWM controller, oscillator and comprehensive protection Plus control circuitry into a Compact monolithic package. The range includes both through-hole and SMT mounted options and power ratings of up to 177W.

• Energy efficient over entire load range; no-load power <100 mW at 265 VAC

• Multi-mode PWM control maximizes efficiency at all loads

• Accurate programmable current limit

• Frequency jittering reduces EMI filter cost

• Fully integrated soft-start for minimum start-up stress

• 725V rated power MOSFET

• Auto-restart limits power delivery to <3% during overload faults

• Output over-voltage, over-current and short-circuit protection

• Accurate thermal shutdown with large hysteresis

Package Options:

• eDIP-12 package with low-profile horizontal orientation for ultra-slim designs

• eSIP-7C package with vertical orientation for minimum PCB footprint

• eSOP-12 low-profile SMT package for ultra-slim designs

AC-DC Converters, Power Integrations


관련된 링크들