Power Integrations, AC/DC Converter 7 A, 5V dc 6-Pin, eSIP-7C TOP268EG
- RS 제품 번호:
- 146-2533
- 제조사 부품 번호:
- TOP268EG
- 제조업체:
- Power Integrations
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 146-2533
- 제조사 부품 번호:
- TOP268EG
- 제조업체:
- Power Integrations
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Power Integrations | |
| Product Type | AC/DC Converter | |
| Maximum Input Voltage | 265V ac | |
| Maximum Output Voltage | 5V dc | |
| Output Power | 43W | |
| Mount Type | Through Hole | |
| Switching Frequency | 132kHz | |
| Pin Count | 6 | |
| Maximum Output Current | 7A | |
| Package Type | eSIP-7C | |
| Minimum Input Voltage | 85V ac | |
| Topology | Flyback | |
| Minimum Operating Temperature | -40°C | |
| Maximum Duty Cycle | 83% | |
| Maximum Operating Temperature | 150°C | |
| Width | 2.06mm | |
| Length | 10.24mm | |
| Height | 8.25mm | |
| Series | TOPSwitch-JX | |
| Standards/Approvals | No | |
| Supply Current | 1mA | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Power Integrations | ||
Product Type AC/DC Converter | ||
Maximum Input Voltage 265V ac | ||
Maximum Output Voltage 5V dc | ||
Output Power 43W | ||
Mount Type Through Hole | ||
Switching Frequency 132kHz | ||
Pin Count 6 | ||
Maximum Output Current 7A | ||
Package Type eSIP-7C | ||
Minimum Input Voltage 85V ac | ||
Topology Flyback | ||
Minimum Operating Temperature -40°C | ||
Maximum Duty Cycle 83% | ||
Maximum Operating Temperature 150°C | ||
Width 2.06mm | ||
Length 10.24mm | ||
Height 8.25mm | ||
Series TOPSwitch-JX | ||
Standards/Approvals No | ||
Supply Current 1mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
TOPSwitch-JX series Offline AC-DC Converters
The Power Integrations TOPSwitch-JX series offers a single-package solution to cost-effective off-line AC-DC converter design. The devices integrate a high-voltage power MOSFET and switched current source, multi-mode PWM controller, oscillator and comprehensive protection Plus control circuitry into a Compact monolithic package. The range includes both through-hole and SMT mounted options and power ratings of up to 177W.
• Energy efficient over entire load range; no-load power <100 mW at 265 VAC
• Multi-mode PWM control maximizes efficiency at all loads
• Accurate programmable current limit
• Frequency jittering reduces EMI filter cost
• Fully integrated soft-start for minimum start-up stress
• 725V rated power MOSFET
• Auto-restart limits power delivery to <3% during overload faults
• Output over-voltage, over-current and short-circuit protection
• Accurate thermal shutdown with large hysteresis
Package Options:
• eDIP-12 package with low-profile horizontal orientation for ultra-slim designs
• eSIP-7C package with vertical orientation for minimum PCB footprint
• eSOP-12 low-profile SMT package for ultra-slim designs
AC-DC Converters, Power Integrations
관련된 링크들
- Power Integrations, AC/DC Converter 7 A, 5V dc 6-Pin, eSIP-7C TOP268EG
- Power Integrations, AC/DC Converter 7 A, 5V dc 7-Pin, eSIP-7C TOP270EG
- Power Integrations, AC/DC Converter 7 A, 5V dc 7-Pin, eSIP-7C TOP267EG
- Power Integrations, AC/DC Converter 7 A, 5V dc 6-Pin, eSIP-7C TOP264EG
- Power Integrations, AC/DC Converter 7 A, 5V dc 6-Pin, eSIP-7C TOP265EG
- Power Integrations, AC/DC Converter 7 A, 5V dc 6-Pin, eSIP-7C TOP266EG
- Power Integrations, AC/DC Converter 7 A, 5V dc 12-Pin, eSIP-7C TOP271EG
- Power Integrations, AC/DC Converter 7 A, 5V dc 6-Pin, eSIP-7C TOP269EG