Power Integrations, AC/DC Converter 7 A, 5V dc 6-Pin, eSIP-7C TOP265EG

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

240개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 tube of 48 units)*

₩106,176.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2,016 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Tube*
절감
48 - 192₩2,212.00₩106,138.00-
240 +₩2,166.00₩103,996.002%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
146-2525
제조사 부품 번호:
TOP265EG
제조업체:
Power Integrations
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Power Integrations

Maximum Input Voltage

265V ac

Product Type

AC/DC Converter

Maximum Output Voltage

5V dc

Mount Type

Through Hole

Output Power

43W

Switching Frequency

132kHz

Pin Count

6

Maximum Output Current

7A

Package Type

eSIP-7C

Minimum Input Voltage

85V ac

Topology

Flyback

Maximum Duty Cycle

83%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Height

8.25mm

Series

TOPSwitch-JX

Standards/Approvals

No

Length

10.24mm

Width

2.06mm

Supply Current

1mA

Automotive Standard

No

COO (Country of Origin):
CN

TOPSwitch-JX series Offline AC-DC Converters


The Power Integrations TOPSwitch-JX series offers a single-package solution to cost-effective off-line AC-DC converter design. The devices integrate a high-voltage power MOSFET and switched current source, multi-mode PWM controller, oscillator and comprehensive protection Plus control circuitry into a Compact monolithic package. The range includes both through-hole and SMT mounted options and power ratings of up to 177W.

• Energy efficient over entire load range; no-load power <100 mW at 265 VAC

• Multi-mode PWM control maximizes efficiency at all loads

• Accurate programmable current limit

• Frequency jittering reduces EMI filter cost

• Fully integrated soft-start for minimum start-up stress

• 725V rated power MOSFET

• Auto-restart limits power delivery to <3% during overload faults

• Output over-voltage, over-current and short-circuit protection

• Accurate thermal shutdown with large hysteresis

Package Options:

• eDIP-12 package with low-profile horizontal orientation for ultra-slim designs

• eSIP-7C package with vertical orientation for minimum PCB footprint

• eSOP-12 low-profile SMT package for ultra-slim designs

AC-DC Converters, Power Integrations


관련된 링크들