STMicroelectronics, Resonant Controller 800 mA, 13.3V, 1.5 V 16-Pin, SO-16N L6699DTR
- RS 제품 번호:
- 151-960
- 제조사 부품 번호:
- L6699DTR
- 제조업체:
- STMicroelectronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
50개 더 담고 ₩10,200.00 할인 받기
View bulk pricing optionsSubtotal (1 tape of 5 units)*
₩19,980.00
재고있음
- 추가로 2026년 11월 23일 부터 1,480 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Tape* | 절감 |
|---|---|---|---|
| 5 - 45 | ₩3,996.00 | ₩19,980.00 | - |
| 50 - 95 | ₩3,792.00 | ₩18,960.00 | ₩10,200.00 |
| 100 - 495 | ₩3,512.00 | ₩17,560.00 | ₩48,400.00 |
| 500 - 995 | ₩3,228.00 | ₩16,140.00 | ₩384,000.00 |
| 1000 + | ₩3,112.00 | ₩15,560.00 | ₩884,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 151-960
- 제조사 부품 번호:
- L6699DTR
- 제조업체:
- STMicroelectronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | STMicroelectronics | |
| Product Type | Resonant Controller | |
| Maximum Input Voltage | 618V | |
| Maximum Output Voltage | 13.3V | |
| Mount Type | Surface | |
| Switching Frequency | 235kHz | |
| Pin Count | 16 | |
| Maximum Output Current | 800mA | |
| Package Type | SO-16N | |
| Minimum Input Voltage | 8.85V | |
| Maximum Duty Cycle | 50% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS Compliant | |
| Width | 3.9mm | |
| Series | L6699 | |
| Length | 10.92mm | |
| Height | 1.65mm | |
| Supply Current | 3mA | |
| Minimum Output Voltage | 1.5V | |
| 모두 선택 | ||
|---|---|---|
브랜드 STMicroelectronics | ||
Product Type Resonant Controller | ||
Maximum Input Voltage 618V | ||
Maximum Output Voltage 13.3V | ||
Mount Type Surface | ||
Switching Frequency 235kHz | ||
Pin Count 16 | ||
Maximum Output Current 800mA | ||
Package Type SO-16N | ||
Minimum Input Voltage 8.85V | ||
Maximum Duty Cycle 50% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS Compliant | ||
Width 3.9mm | ||
Series L6699 | ||
Length 10.92mm | ||
Height 1.65mm | ||
Supply Current 3mA | ||
Minimum Output Voltage 1.5V | ||
- COO (Country of Origin):
- PH
The STMicroelectronics high-voltage resonant controller, it is a is a double-ended controller specific to series-resonant half bridge topology. Both LLC and LCC configurations are supported. It provides symmetrical complementary duty cycle, the high-side switch and the low-side switch are driven ON/OFF 180° out-of phase for exactly the same time. Output voltage regulation is obtained by modulating the operating frequency. The dead time inserted between the turn-off of one switch and the turnon of the other one is automatically adjusted to best fit the transition times of the half bridge midpoint.
Anti capacitive mode protection
Burst-mode operation at light load
Self-adjusting Adaptive dead time
High-accuracy oscillator
관련된 링크들
- STMicroelectronics, Resonant Controller 800 mA, 13.3V, 1.5 V 16-Pin, SO-16N L6699DTR
- STMicroelectronics, Resonant Controller 800 mA, 13.3V, 1.5 V 16-Pin, SO-16N L6599DTR
- STMicroelectronics, Resonant Controller 800 mA, 13.3V 16-Pin, SO-16N L6599ADTR
- STMicroelectronics, LLC Resonant Controller IC 20-Pin, SO-20
- STMicroelectronics, SMPS Controller 700 mA, 22V 8-Pin, SO-8 L6565DTR
- STMicroelectronics STNRG011ATR, LLC Resonant Controller IC 20-Pin, SO-20
- STMicroelectronics 16-Pin, SOIC L6699D PWM Controller, 245 kHz, 16V, Surface
- STMicroelectronics L6562DTR, PFC Controller 70 kHz 8-Pin, SO-8 22V