RS PRO 2 Output 2.1mm Jack Plug AC-DC Converter Power Supplies AC/AC Adapter AUS, 2-Pin (EU), UK, US, EU 72 VA 24V ac

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
907-6251
Distrelec 제품 번호:
304-20-074
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

AC/AC Adapter

Sub Type

AC-DC Converter Power Supplies

Plug Type

AUS, 2-Pin (EU), UK, US, EU

Output Voltage

24V ac

Output Connector Type

2.1mm Jack Plug

Power

72VA

Cable Length

1.8m

Number of Outputs

2

Adapter Current

3A

Standards/Approvals

CE

Width

68.5mm

Length

97mm

Depth

72mm

Efficiency

79%

Maximum Input Voltage

240V ac

Minimum Input Voltage

85V ac

Load Regulation

±5 %

Series

RS PRO

COO (Country of Origin):
CN

RS PRO Wall Mounting Power Adaptor


Our RS PRO power supply comes with pre-fabricated mounting holes to ensure swift mounting and the ability to fix wherever the supply is needed. For Industrial application it features a maximum input voltage range of 230 V ac and 24 V ac with 3 A output voltage range. Supplied in a robust black plastic case to ensure endurance through harsh industrial environments.

Features and Benefits:


• Meets CE standard

• 2 Outputs

• CE and RoHS Compliant

• 1800 mm cable length

What is a desktop power supply?


A desktop power supply is a PSU specifically designed to be used by small items or applications, like laptops, CCTV cameras or chargers. Due to the output of the PSU itself, they wouldn't be a suitable power source for high tech desktops. A PC power supply is created specifically to be used with that computer, whereas these units can be interchanged, providing the technical specifications of the appliance meet the PSU's in terms of safety and usability. This item in particular is generally for industrial use where items to be used meet the output specification.

Are these units only a laptop power supply?


The main purpose of a desktop power supply is predominantly for laptops. However, providing the appliance or item will accept the output electrical specifications and connector type, you could use this module in any of the following applications:

• Speakers

• Chargers

• CCTV Cameras

• Lamps and Lights

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Note

Please make sure the device is able to support the power from this power supply for both operational and safety reasons.

관련된 링크들