RS PRO Micro USB Type B AC/DC Adapter AC/DC Adapter Type C 7.5 W 5V dc Output, 1.5 A

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩18,000.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 10월 26일 부터 140 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩18,000.00
5 +₩14,820.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
124-2184
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

AC/DC Adapter

Sub Type

AC/DC Adapter

Plug Type

Type C

Output Voltage

5V dc

Output Connector Type

Micro USB Type B

Power

7.5W

Cable Length

1.5m

Number of Outputs

1

Minimum Operating Temperature

-10°C

Adapter Current

1.5A

Input Connector Type

EU Plug

Maximum Operating Temperature

40°C

Depth

34.43mm

Width

17.25mm

Length

35.68mm

Standards/Approvals

UL 60065, TUV/GS EN 60950-1, EU CoC V5, EN 61000-3-3, EN 61000-3-2, EN 55024, EN 55022, EN 55020, EN 55014-2, EN 55014-1, EN 55013, CE

Maximum Input Voltage

100V ac, 110V ac, 115V ac, 120V ac, 127V ac, 220V ac, 230V ac, 240V ac

Series

RS PRO

Energy Efficiency Level

VI

Minimum Input Voltage

100V ac

COO (Country of Origin):
CN

RS PRO Desktop power supply


From the trusted brand RS PRO, comes a high-quality desktop power supply. This supply switching power adapter is double insulated and has an energy level of DOE VI. As part of our RS Pro line of desktop power supplies, you are ensured a reliable & robust power solution.

Features and benefits:


  • Energy-saving construction

  • Maximum operating temperature of 40 °C

  • Supports up to 240V AC

  • Small low-profile package

  • Micro USB Type B connector, this connector type is used in devices such as Digital cameras, GPS devices and video game controllers.

  • Output of 5V DC

  • Equipped with over voltage, over current & short circuit protection

  • Applications


    This adapter has a range of application use such as;

  • Single-board computers

  • Wireless communications

  • Peripherals

  • Networking

  • Portable equipment

  • Tablets / Smartphones

  • Telecommunication equipment

  • Why choose RS PRO?


    RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

    관련된 링크들