| | - | - | AC/DC Adapter | - | 9V dc | EU, UK | - | - | - | - | Centre, 2.1 x 5.5 x 12 mm | 22.5W | 1.5m | - | - | - | 1 | - | 2.5A | Selectable | 71.2mm | 0°C | Regulated | 40°C | 31mm | - | - | UKCA, UK, RCM, CE | 43.2mm | - | - | 81% | - | 240V ac | - |
|
| | - | - | AC/DC Adapter | Power Adapter | 12V dc | 3-Pin (IEC) | - | - | - | - | 2.1 x 5.5 mm Connector | 30W | 1800mm | - | - | - | 1 | - | 2.5A | IEC C14 | 99mm | 0°C | - | 40°C | 36mm | - | - | cULus, CCC, UL, TUV, FCC, CE | 52mm | - | - | 87% | - | 240V ac | - |
|
| | - | - | AC/DC Adapter | Switched Mode Power Supply | 24V dc | C14 | - | - | - | - | 2.1 x 5.5 x 11 mm Centre Positive | 60W | 1000mm | - | - | - | 1 | - | 2.5A | IEC 320-C14 | 116.3mm | 0°C | - | 40°C | 31.7mm | - | - | CE | 51mm | - | - | 87% | - | 240V ac | - |
|
| | - | - | AC/DC Adapter | AC-DC Converter Power Supplies | 5V dc | - | - | - | - | - | Centre, 2.1 x 5.5 x 12 mm | 12.5W | 1.5m | - | - | - | 1 | - | 2.5A | IEC 320-C8 | 97mm | -20°C | - | 40°C | 31mm | - | - | IEC/EN 61558 | 45mm | - | - | 80.58% | - | 240V ac | - |
|
| | - | - | AC/DC Adapter | Power Adapter | 5V dc | C14 | - | - | - | - | 1.75 x 4.75 x 11 mm Centre Positive Female Coaxial Plug, 2.1 x 5.5 x 10.5 mm Centre Positive Female Coaxial Plug, 2.5 x 5.5 x 12.5 mm Centre Positive Female Coaxial Plug, 3 x 6.3 x 12 mm Centre Positive | 24W | 1.2m | - | - | - | 1 | - | 4A | C14 | 100mm | 0°C | - | 40°C | 31mm | - | - | CB, ULcUL, CE, TUVSUD, GS, ENIEC609501, FCC | 45mm | - | - | - | - | 240V ac | - |
|
| | - | - | AC/DC Adapter | Switched Mode Power Supply | 12V dc | C14 | - | - | - | - | 2.1 x 5.5 x 11 mm Centre Positive | 60W | 1000mm | - | - | - | 1 | - | 5A | IEC 320-C14 | 116.3mm | 0°C | - | 40°C | 31.7mm | - | - | CE | 51mm | - | - | 87% | - | 240V ac | - |
|
| | - | - | AC/AC Adapter | AC/AC Adapter | 9V ac | Type C | - | - | - | - | 2.1 x 5.5 x 12 mm Centre Positive | 14W | 1.8m | - | - | - | 1 | - | 1.5A | EU Plug | 89mm | -20°C | - | 40°C | 51mm | - | - | IEC/EN 61558 | 60mm | - | - | - | - | 240V ac | - |
|
| | - | - | AC/DC Adapter | AC/DC Adapter | 12V dc | EU | - | - | - | - | C Socket, USB A | 20W | - | - | - | - | 2 | - | 3A | EU Plug | 61mm | 0°C | - | 40°C | 28.8mm | - | - | CE | 41mm | - | - | 81% | - | 240V ac | - |
|
| | - | - | AC/DC Adapter | AC/DC Adapter | 12V dc | Type G | - | - | - | - | 2.1 x 5.5 x 12 mm Centre Positive | 6W | 1.8m | - | - | - | 1 | - | 450mA | UK Plug | 79mm | -20°C | Unregulated | 40°C | 52mm | - | - | IEC/EN 61558 | 52mm | - | - | - | - | 240V ac | - |
|
| | - | - | AC/DC Power Supply | External AC/DC Desktop Power Supply | 9V dc | UK | - | - | - | - | Jack Connector 12+0.5mm | 36W | 1.5m | - | - | - | 1 | - | 4A | UK Plug | 116.5mm | -30°C | Regulated | 70°C | 34.6mm | - | - | BS EN IEC 62368-1, CB 62368-1, CE, cULus, FCC, RoHS, TUV-GS, UKCA | 34.6mm | - | - | 88% | - | 264V ac | - |
|
| | - | - | Plug In Power Supply | External AC/DC UK Plugtop Adapter Power Supply | 24V dc | UK | - | - | - | - | Jack Connector 12+0.5mm | 12W | 1.5m | - | - | - | 1 | - | 0.5A | UK Plug | 48.5mm | -20°C | - | 70°C | 35.4mm | - | - | BS EN IEC 62368-1, CE, EMC Class B, REACH, RoHS, TUV-GS, UKCA | 48mm | - | - | 83% | - | 264V ac | - |
|
| | - | - | AC/DC Adapter | - | 24V dc | Fixed Bare end | - | - | - | - | - | 60W | 1500mm | - | - | - | 1 | - | 2.5A | - | 114mm | 0°C | - | 40°C | 32mm | - | - | EN 55022 + EN 60950 | 51mm | - | - | 75% | - | 90V | - |
|
| | - | - | AC/DC Adapter | AC-DC Converter Power Supplies | 12V dc | UK | - | - | - | - | - | 50W | - | - | - | - | 1 | - | 4.2A | - | 94mm | 0°C | Regulated | 45°C | - | - | - | TUV, UL, CCC, CE, cULus, FCC | 6mm | - | - | 88% | - | 240V ac | - |
|
| | - | - | AC/DC Adapter | Universal | 12V dc | Global | - | - | - | - | 2.1 x 5.5 x 12 mm Centre Positive | 12W | 1.5m | - | - | - | 1 | - | 1A | Universal Plug | 70mm | 0°C | - | 40°C | 49mm | - | - | UL cUL U 60950-1, CE, SAA AS/NZS 60950-1, TUV-GS EN 60950-1, EN 55022, BS EN 60950-1, RCM, FCC | 32.8mm | - | - | 79% | - | 240V ac | - |
|
| | - | - | AC/DC Adapter | AC-DC Converter Power Supplies | 24V dc | - | - | - | - | - | 2.1 x 5.5 x 12 mm, Centre | 12.5W | 1.5m | - | - | - | 1 | - | 520mA | IEC 320-C8 | 97mm | -20°C | Regulated | 40°C | 31mm | - | - | IEC/EN 61558 | 45mm | - | - | 80.58% | - | 240V ac | - |
|
| | - | - | AC/DC Adapter | AC-DC Converter Power Supplies | 12V dc | UK | - | - | - | - | 2.1 mm Centre Positive | 12W | 1800mm | - | - | - | 1 | - | 1A | - | 75mm | 0°C | - | 40°C | 26.5mm | - | - | GS, CE, FCC Class B, VCCI | 47.5mm | - | - | 78% | - | 264V ac | - |
|
| | - | - | AC/DC Adapter | AC-DC Converter Power Supplies | 24V dc | Global | - | - | - | - | 2.1 x 5.5 x 11 mm Centre Positive | 18W | 1.8m | - | - | - | 1 | - | 750mA | Universal Plug | 30mm | 0°C | - | 45°C | 88mm | - | - | UL cUL, TUV, RCM, ITE s, IEC 60950-1, IEC 60601-1, EN 6100-4-8, EN 6100-4-6, EN 6100-4-5, EN 6100-4-4, EN 6100-4-3, EN 6100-4-2, EN 6100-4-11, EN 6100-3-3, EN 6100-3-2, EN 60601-1, cULus, CSA C22.2 No. 6060 | 57mm | - | - | 80% | - | 240V ac | - |
|
| | - | - | AC/DC Adapter | AC-DC Converter Power Supplies | 24V dc | - | - | - | - | - | Centre, 2.1 x 5.5 x 12 mm | 48W | 1.5m | - | - | - | 1 | - | 2A | IEC 320-C8 | 116mm | -20°C | - | 40°C | 35mm | - | - | IEC/EN 61558 | 52mm | - | - | 88% | - | 240V ac | - |
|
| | - | - | AC/DC Adapter | - | 24V dc | Type C | - | - | - | - | 2.1 x 5.5 x 10 mm Centre Positive | 24W | 1.5m | - | - | - | 1 | - | 1A | EU Plug | 69.3mm | -10°C | - | 40°C | 46mm | - | - | CE, EN 55013, EN 55014-1, EN 55014-2, EN 55020, EN 55022, EN 55024, EN 61000-3-2, EN 61000-3-3, EU CoC V5, TUV/GS EN 60950-1, UL 60065 | 46mm | - | - | - | - | - | - |
|
| | - | - | AC/DC Adapter | - | 48V dc | - | - | - | - | - | - | 96W | 1.2m | - | - | - | 1 | - | - | IEC 320-C14 | 140mm | 0°C | - | 40°C | 60.5mm | - | - | UL, TUV, FCC, cULus, CE, CCC | 60.5mm | - | - | 88% | - | 370, 264V dc | - |