3M 339 Aluminium Oxide, 50 mm Diameter, P60 Grit
- RS 제품 번호:
- 766-2453
- 제조사 부품 번호:
- FC110075635
- 제조업체:
- 3M
대량 구매 할인 받기
10개 더 담고 4% 할인 받기
View bulk pricing optionsSubtotal (1 Box of 10 units)*
₩112,720.00
재고있음
- 11 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* | 절감 |
|---|---|---|---|
| 1 - 9 | ₩112,720.00 | ₩11,272.00 | - |
| 10 + | ₩107,320.00 | ₩10,732.00 | 4% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 766-2453
- 제조사 부품 번호:
- FC110075635
- 제조업체:
- 3M
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | 3M | |
| Abrasive Material | Aluminium Oxide | |
| Product Type | Flap Wheel | |
| Sub Type | Flap Wheel | |
| Grit Size | P60 | |
| Diameter | 50mm | |
| Face Width | 10mm | |
| Maximum Safe Speed | 15200rpm | |
| Shank Size | 6mm | |
| Standards/Approvals | No | |
| Series | 339 | |
| 모두 선택 | ||
|---|---|---|
브랜드 3M | ||
Abrasive Material Aluminium Oxide | ||
Product Type Flap Wheel | ||
Sub Type Flap Wheel | ||
Grit Size P60 | ||
Diameter 50mm | ||
Face Width 10mm | ||
Maximum Safe Speed 15200rpm | ||
Shank Size 6mm | ||
Standards/Approvals No | ||
Series 339 | ||
제외
- COO (Country of Origin):
- PL
3M 339 Series Flap Wheel, 50mm Diameter, 10mm Face Width - FC110075635
This flap wheel is a rotating abrasive tool designed for surface finishing and material removal on metal components within electrical, electronics, mechanical and automation settings. It combines layered abrasive flaps for conformable contact and is intended for attachment to rotary handheld or bench-mounted tools where controlled stock removal and surface blending are required.
Features and Benefits:
• Aluminium oxide abrasive delivers consistent cutting performance • Grit P60 achieves moderate material removal rates • 15,200rpm maximum safe speed permits high-speed operation • 6mm shank enables compatibility with die grinders and small rotary tools • 10mm face provides narrow access for detailed finishing
Applications
• Suitable for deburring machined steel components • Ideal for surface blending on metal chassis and enclosures • Used with die grinders for edge profiling and clean-up • Can be used for polishing weld seams in fabrication
What abrasive type is used and why is it chosen?
It uses aluminium oxide, a Durable abrasive suited to ferrous Metal Work for predictable wear and cutting action.
Which tool interfaces are supported by the mount?
The tool fits devices accepting a 6mm shank, commonly found on die grinders and collet-equipped rotary tools.
What working speed limitations should operators observe?
Operators must not exceed the 15,200rpm safe limit to maintain wheel integrity and avoid failure.
How coarse is the abrasive and what finish can be expected?
The P60 grit provides medium-coarse action, balancing Rapid material removal with a finish suited for subsequent finer sanding or polishing.
관련된 링크들
- 3M 339 Aluminium Oxide, 60 mm Diameter, P60 Grit
- 3M 7000074925 339 Aluminium Oxide, 60 mm Diameter, P60 Grit
- 3M 339 Aluminium Oxide, 60 mm Diameter, P150 Grit
- 3M 339 Aluminium Oxide, 60 mm Diameter, P80 Grit
- 3M 339 Aluminium Oxide, 60 mm Diameter, P120 Grit
- 3M 339 Aluminium Oxide, 80 mm Diameter, P60 Grit
- 3M 339 Aluminium Oxide, 60 mm Diameter, P40 Grit
- 3M 339 Aluminium Oxide, 40 mm Diameter, P60 Grit