RS PRO Abrasive Wheel, 12.7 mm Diameter Diamond, P80 Grit
- RS 제품 번호:
- 389-0761
- 제조업체:
- RS PRO
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
개당
₩92,600.00
- RS 제품 번호:
- 389-0761
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Abrasive Wheel | |
| Grit Size | P80 | |
| Diameter | 12.7mm | |
| Suitable Wheel Size | 508mm | |
| Material | Diamond | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Abrasive Wheel | ||
Grit Size P80 | ||
Diameter 12.7mm | ||
Suitable Wheel Size 508mm | ||
Material Diamond | ||
Standards/Approvals No | ||
제외
RS PRO Diamond Dressing Tool, 12.7 mm Diameter, P80 Grit
To achieve maximum performance from your abrasive wheel, turn to this diamond dressing tool from the RS PRO range. Designed for truing and sharpening grinding wheels, it removes unwanted debris and impurities for a cleaner cutting surface.
Diamonds are the hardest abrasive you can use for high-precision dressing. Featuring a 0.5 carat, industrial-quality diamond, this tool can clear away material down to 201 microns. A single-point dresser, its simple to use. Just move it slowly back-and-forth across a grinding wheel that's operating at maximum speed. This compact product is 150 mm long with a diameter of 12.7 mm.
In order to guarantee its reliability and consistency, the dressing tool has been rigorously tested by RS PRO for quality. It's suitable for use with grinding wheels up to 200 mm in diameter.
Features and Benefits
• Diamond dressing tool
• Suitable for removing material down to 201 microns
• Carat size of 0.5
• Grit size of P80
• Length of 150 mm
• Diameter of 12.7 mm
• For use on abrasive wheels of up to 200 mm
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- Norton Abrasive Wheel, 12.7 mm Diameter Diamond, P80 Grit
- Norton Straight wheel Silicon Carbide Abrasive Wheel, 80 mm Diameter, P60 Grit
- Norton Straight wheel Aluminium Oxide Abrasive Wheel, 150 mm Diameter, P80 Grit
- Norton Aluminium Oxide Abrasive Wheel, 40 mm Diameter, P60 Grit, 80
- Norton Aluminium Oxide Abrasive Wheel, 13 mm Diameter, P60 Grit, 80
- RS PRO Abrasive Wheel, 12.7 mm Diameter Diamond
- 3M T41 Silver Aluminium Oxide Abrasive Wheel, 115 mm Diameter, P80 Grit, Medium
- Norton Straight wheel Aluminium Oxide Abrasive Wheel, 150 mm Diameter, P60 Grit