현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 234-7831
- 제조사 부품 번호:
- 7100231330
- 제조업체:
- 3M
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | 3M | |
| Product Type | Abrasive Wheel | |
| 모두 선택 | ||
|---|---|---|
브랜드 3M | ||
Product Type Abrasive Wheel | ||
제외
- COO (Country of Origin):
- AT
3M Cubitron II Cut-Off Wheel, T41, 115
Quality 3M products for metal working and finishing. 3M offers reliable solutions for applications across a variety of industries.
The 3M Cubitron II Cut-Off Wheel contains 3M Precision Shaped Ceramic Grain for an exceptionally fast cutting and long lasting wheel for use on almost all materials. Our cut-off wheels surpass other wheels in both performance and longevity, delivering significant gains in productivity.
Engineered to cut faster and last longer than competitive ceramic products
3M Precision Shaped Grain is self-sharpening, runs cool and optimises mineral breakdown for extra-long life
Rigid, reinforced resin-bonded wheel slices through almost all materials
관련된 링크들
- 3M 98647 Cubitron 3 Ceramic Abrasive Wheel, 125 mm Diameter, 36 Grit
- 3M 98452 Cubitron 3 Ceramic Abrasive Wheel, 150 mm Diameter, 36 Grit
- 3M 99306 Cubitron 3 Ceramic Abrasive Wheel, 115 mm Diameter, 36 Grit
- 3M 98418 Cubitron 3 Ceramic Abrasive Wheel, 180 mm Diameter, 36 Grit
- 3M 98291 Cubitron 3 Ceramic Abrasive Wheel, 230 mm Diameter, 36 Grit
- 3M 3M 339 Aluminium Oxide, 60 mm Diameter, P40 Grit
- 3M Cubitron Ceramic Abrasive Wheel, 125 mm Diameter, 36
- 3M Silver T27 Silver Ceramic Abrasive Wheel, 115 mm Diameter, 36 μm Grit, 36