RS PRO Aluminium Oxide, 80 mm Diameter

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 pack of 3 units)*

₩54,720.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 135 개 단위 배송 준비 완료
  • 추가로 2026년 9월 10일 부터 27 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
3 - 12₩18,240.00₩54,720.00
15 +₩15,014.00₩45,040.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
189-5761
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Abrasive Material

Aluminium Oxide

Product Type

Abrasive Wheel

Sub Type

Flap Wheel

Diameter

80mm

Face Width

30mm

Maximum Safe Speed

6200rpm

Quantity Per Package

3Per Pack

Shank Size

6mm

Standards/Approvals

No

제외

COO (Country of Origin):
CN

RS PRO Aluminium Oxide Flap Wheels, 80 mm Diameter, P40, P80, P120 Grit


Make it easy to prepare your metalwork with these RS PRO flap wheels. The aluminium oxide grain provides high abrasion to make light work of deburring and cleaning surfaces. This set of three wheels comes with P40, P80 and P120 grit sizes to cover coarse to fine sanding jobs.

These accessories are designed to work with your air or power tool and each sanding wheel comes with a spindle that fixes directly into your chuck. Using the high speed of your drill at up to 6200 rpm (revolutions per minute), these flap wheels can remove paint, burrs and rust. The cylindrical shape enables you to sand in hard-to-reach areas and on uneven surfaces.

Flap wheels are useful for grinding, blending edges and shaping metals such as iron and steel alloys. Machinists, welders and coachbuilders rely on this type of sanding product as standard.

Features and Benefits


• Aluminium oxide abrasive material

• Diameter of 80 mm

• Grit sizes of P40, P80 and P120

• Shank diameter of 6 mm

• Flap wheel type

관련된 링크들