3M 501C Ceramic Sanding Disc, 127 mm, P220 Grit 25
- RS 제품 번호:
- 330-2472
- 제조사 부품 번호:
- 3M501C 127 P60
- 제조업체:
- 3M
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 Box of 25 units)*
₩94,740.00
마지막 RS 재고
- 최종적인 23 개 unit(s)이 배송 준비 됨
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 - 9 | ₩94,740.00 | ₩3,790.00 |
| 10 + | ₩90,940.00 | ₩3,638.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 330-2472
- 제조사 부품 번호:
- 3M501C 127 P60
- 제조업체:
- 3M
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | 3M | |
| Backing Material | Fibre | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 127mm | |
| Sub Type | Sanding Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | P220 | |
| Colour | Black | |
| Maximum Safe Speed | 12000rpm | |
| Quantity Per Package | 25 | |
| Centre Hole Size | 12.7mm | |
| Standards/Approvals | No | |
| Series | 501C | |
| 모두 선택 | ||
|---|---|---|
브랜드 3M | ||
Backing Material Fibre | ||
Product Type Abrasive Disc | ||
Disc Diameter 127mm | ||
Sub Type Sanding Disc | ||
Abrasive Material Ceramic | ||
Grit Size P220 | ||
Colour Black | ||
Maximum Safe Speed 12000rpm | ||
Quantity Per Package 25 | ||
Centre Hole Size 12.7mm | ||
Standards/Approvals No | ||
Series 501C | ||
제외
3M™ Fibre Disc 501C, 125 mm x 22 mm, ,P60, Slotted
The 3M™ 501C Fibre disc contains a 3M high-performance Zirconia aluminium abrasive grain on a Durable Fibre backing. It offers a continuous fast cutting action and consistency. Suitable for a variety of general purpose metalworking applications from weld removal, deburring and blending.
Outstanding Cutting Performance
The 501C disc contains an impressive Zirconia aluminium abrasive blend gives a good performance on mild and stainless steels. The blend breaks down to produce a consistently Sharp edge that cuts Faster than conventional abrasives. Designed for heavy removal and high pressure grinding. The Fibre discs are rigid that delivers a fast cut for grinding and weld removals and due to the resin bond, the disc is heat resistant.
Features and Benefits
Alumina zirconia breaks down to produce a consistently Sharp edge that cuts Faster than aluminium oxide and is suitable for stock removal on all metals, including stainless steel;Stiff Fibre backing provides the durability needed for weld removal and other medium pressure applications such as deburring or rust removal;Durable resin bond resists deterioration from heat, increasing disc life and provides excellent mineral retention for edge grinding;Closed coat provides added life and cut 22.23 mm centre hole mount is compatible with 3M™ disc pad face plates (sold separately - RS 387-4220)
Typical Applications
These Fibre discs are great for weld removals, grinding and blending large and small metal areas. This could occur in industries such as farm and construction, automotive, ship and boat building, metal fabrication.
FAQ's
Would you be able to use these discs on wood?
No, these are not recommended to be used on wood, just the metals
관련된 링크들
- 3M Ceramic Abrasive Disc Cutting Disc, 127 mm, 220+ Grade, 50 Grit
- 3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc, 127 mm, 220+ Grade, 220 Grit
- 3M 732U Ceramic Abrasive Disc Abrasive Disc, 127 mm, 220+ Grade, 50 Grit 50
- 3M Ceramic Abrasive Disc Fibre Disc, 180 mm, P36 Grit
- 3M Ceramic Abrasive Disc Fibre Disc, 115 mm, P80 Grit
- 3M Ceramic Abrasive Disc Fibre Disc, 125 mm, P80 Grit
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc, 127 mm, 220+ Grade, 220+ Grit 250 Per Pack
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc, 127 mm, 220+ Grade, 50 Grit 50