PREMINES Synthetic Fibre Abrasive Disc Abrasive Disc, 51 mm, Medium Grade, 50 Grit
- RS 제품 번호:
- 279-4848
- 제조사 부품 번호:
- 4013752
- 제조업체:
- PREMINES
Subtotal (1 pack of 50 units)*
₩176,800.00
일시적 품절
- 2026년 12월 14일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 50 + | ₩3,536.00 | ₩176,820.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 279-4848
- 제조사 부품 번호:
- 4013752
- 제조업체:
- PREMINES
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | PREMINES | |
| Sub Type | Abrasive Disc | |
| Backing Material | Synthetic Cloth | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 51mm | |
| Abrasive Material | Synthetic Fibre | |
| Grit Size | 50 | |
| Grade | Medium | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 PREMINES | ||
Sub Type Abrasive Disc | ||
Backing Material Synthetic Cloth | ||
Product Type Abrasive Disc | ||
Disc Diameter 51mm | ||
Abrasive Material Synthetic Fibre | ||
Grit Size 50 | ||
Grade Medium | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- IE
The PREMINES Sanding Disc ideal for retouching work on both flat and profiled work pieces. Its quick change feature ensures optimized efficiency, allowing for swift transitions. With a very open structure, it exhibits high resistance to clogging, contributing to sustained effectiveness during extended use.
For metals and painted surfaces
Does not distort the work piece
관련된 링크들
- PREMINES Synthetic Fibre Abrasive Disc Abrasive Disc, 51 mm, Medium Grade, 50 Grit
- PREMINES Synthetic Fibre Abrasive Disc Abrasive Disc, 51 mm, Fine Grade, 50 Grit
- PREMINES Synthetic Fibre Abrasive Disc Abrasive Disc, 51 mm, Very Fine Grade, 50 Grit
- PREMINES Ceramic Abrasive Disc Abrasive Disc, 225 mm, P100 Grade, P100 Grit
- PREMINES Ceramic Abrasive Disc Abrasive Disc, 125 mm, P150 Grade, P150 Grit
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc, 150 mm, P80 Grade, P80 Grit
- RS PRO Aluminium Oxide Abrasive Disc Abrasive Disc, 75 mm, Medium Grade, 254 μm Grit
- Norton Ceramic Abrasive Disc Cutting Disc, 115 mm, Medium Grade, P80 Grit