3M Cubitron II Ceramic Abrasive Disc Abrasive Disc, 150 mm, Very Fine Grade, P240 Grit 50 Per Pack
- RS 제품 번호:
- 179-3499
- 제조사 부품 번호:
- 47096
- 제조업체:
- 3M
Subtotal (1 Box of 50 units)*
₩98,200.00
재고있음
- 50 개 단위 배송 준비 완료
- 추가로 2026년 11월 11일 부터 500 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Box* |
|---|---|---|
| 50 + | ₩1,964.00 | ₩98,240.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 179-3499
- 제조사 부품 번호:
- 47096
- 제조업체:
- 3M
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | 3M | |
| Backing Material | Film | |
| Product Type | Abrasive Disc | |
| Sub Type | Abrasive Disc | |
| Disc Diameter | 150mm | |
| Abrasive Material | Ceramic | |
| Grit Size | P240 | |
| Grade | Very Fine | |
| Maximum Safe Speed | 10000rpm | |
| Quantity Per Package | 50Per Pack | |
| Standards/Approvals | No | |
| Series | Cubitron II | |
| 모두 선택 | ||
|---|---|---|
브랜드 3M | ||
Backing Material Film | ||
Product Type Abrasive Disc | ||
Sub Type Abrasive Disc | ||
Disc Diameter 150mm | ||
Abrasive Material Ceramic | ||
Grit Size P240 | ||
Grade Very Fine | ||
Maximum Safe Speed 10000rpm | ||
Quantity Per Package 50Per Pack | ||
Standards/Approvals No | ||
Series Cubitron II | ||
- COO (Country of Origin):
- US
3M Ceramic Sanding Disc, P240 Grit, 150mm Diameter - Cubitron II Series - 47096
Efficiently prepare surfaces and achieve a quality finish with this sanding disc from 3M. It's open-coated and has a uniform layer of ceramic minerals to quickly sand through hard and soft wood, metal and composite materials. The triangular grain structure gives you a clean cutting action and as the grains are precision-shaped, the disc stays sharp and wears down slowly. This produces a consistent finish and reduces the time and effort you need to put into sanding tasks.
• Fine-grade sanding disc with a grit size of P240 for achieving a smooth finish ready for paint and other treatments
• Tear-resistant film backing retains its edge for bevelling and chamfering tasks
• Abrasive material is bonded with resin to maximise durability
Applications
• Millwork
• Maritime industry and shipbuilding
• Automotive industry
• Furniture making
Using the 3M™ 775L outperforms conventional ceramic discs. Designed to be used with a 3M™ Hookit™ backing pad with an angle grinder or sander. This film wheel is well-suited to stock removal and is effective on a wide variety of materials, including metals, composites, gel coats and white woods.
How does this abrasive disc attach to sanders?
This abrasive disc uses a hook and loop system similar to Velcro. This makes it quick to attach and change discs on your power tool. It works with any compatible orbital sander or disc pad.
Optimised Cutting
Using 3M™ precision-shaped grain technology to offer a higher initial and durability to outlast conventional ceramic fibre discs. The grit wears evenly and with the abrasive staying cooler and sharper, the PSG abrasive lasts significantly longer than conventional ceramic discs. These discs will help to step up production with an improved output on both light and heavy stock removal.
Quick Change system
The Hookit™ system from 3M™ provides a secure attachment with a hook and loop system. It allows for these Hookit™ discs to be quickly swapped out in seconds. The Hookit™ disc pad (150 mm backing pad - 456-2439) is sold seperately.
Features and Benefits
• 3M Precision Shaped Grain yields higher cut rates and excels at heavyweight applications;• Film backing provides a greater tear resistance and edge retention;• Reduce costs with long-lasting abrasive - completes more parts than conventional discs;• Ideal for a wide variety of materials and applications;• 3M™ Hook and loop attachment system keeps the disc secured into place when bought with the 3M™ Hookit™ 150 mm backing pad - 456-2439.
Typical Applications
The 3M™ 775L film discs are great for surface removal on a variety of materials from metals, composites, gel coats and white woods. This could occur in industries such as farm and construction, automotive, ship and boat building, metal fabrication.
FAQ's
How do I change this sanding disc?
With a hook and loop backing, it works great with 3M™ Hookit™ backing pad. The pad allows for added pressure on stubborn removals.
How long does this disc last?
The 3M™ 775L has Cubitron II™ abrasive blend that not only cuts twice as fast but lasts 6 times as long as conventional abrasive discs.
What safety requirements should I observe?
When grinding metal or sanding, appropriate personal protection equipment should be worn. Gloves, eye protection and even respiratory protection are essential PPE for general purpose grinding and polishing applications.
For safe operation of an angle grinder, be sure you have participated in appropriate training and are aware of all safety advice relevant to the material you are working on.
Why choose 3M?
3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.
관련된 링크들
- 3M Cubitron II Ceramic Abrasive Disc Abrasive Disc, 150 mm, Very Fine Grade, P220 Grit 50 Per Pack
- 3M Cubitron II Ceramic Abrasive Disc Abrasive Disc, 150 mm, Very Fine Grade, P320 Grit 50 Per Pack
- 3M Cubitron II Ceramic Abrasive Disc, 150 mm, Very Fine Grade, P220 Grit 50 Per Pack
- 3M Cubitron II Ceramic Abrasive Disc Abrasive Disc, 150 mm, Fine Grade, P180 Grit 50 Per Pack
- 3M Cubitron II Ceramic Abrasive Disc Abrasive Disc, 150 mm, Fine Grade, P150 Grit 50 Per Pack
- 3M Cubitron II Ceramic Abrasive Disc Abrasive Disc, 150 mm, Fine Grade, P120 Grit 50 Per Pack
- 3M Cubitron II Precision Shaped Grain Abrasive Disc Abrasive Disc, 150 mm, Fine Grade, 120 Grit 50 Per Pack
- PREMINES Synthetic Fibre Abrasive Disc Abrasive Disc, 51 mm, Very Fine Grade, 50 Grit