DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc, 125 mm, 240 Grit
- RS 제품 번호:
- 215-890
- 제조사 부품 번호:
- DT3117-QZ
- 제조업체:
- DeWALT
Subtotal (1 pack of 25 units)*
₩37,100.00
재고있음
- 추가로 2026년 11월 09일 부터 74 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩37,100.00 | ₩1,484.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 215-890
- 제조사 부품 번호:
- DT3117-QZ
- 제조업체:
- DeWALT
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | DeWALT | |
| Disc Diameter | 125mm | |
| Product Type | Abrasive Disc | |
| Backing Material | Nylon Loop | |
| Sub Type | Abrasive Disc | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 240 | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 DeWALT | ||
Disc Diameter 125mm | ||
Product Type Abrasive Disc | ||
Backing Material Nylon Loop | ||
Sub Type Abrasive Disc | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 240 | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- CH
The DeWALT ROS 125mm 240G Multi Purpose Sandpaper is designed for basic, intermediate, and finishing sanding in wood, paints, and varnishes. With a stearate coating to reduce clogging, it is excellent for softwoods and painted surfaces with grits 80 or greater. The quick fit nylon loop backing allows for fast and easy paper changes, while the heat-resistant resin adhesive bond makes it ideal for power sanding.
Stearate coating reduces clogging, perfect for softwoods and painted surfaces (grits 80 or greater).
Quick fit nylon loop backing enables fast and easy paper changes.
Heat-resistant resin adhesive bond is ideal for power sanding.
Suitable for basic, intermediate, and finishing sanding in wood, paints, and varnishes.
Clip/Hook and Loop design for versatility.
Grit Size 240 for fine sanding applications.
Multi-purpose sandpaper suitable for various materials.
Pack Quantity 25 for convenience and value.
관련된 링크들
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc, 125 mm, 60 Grit
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc, 125 mm, 40 Grit
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc, 125 mm, 120 Grit
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc, 125 mm, 80 Grit
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc, 125 mm, 180 Grit
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc, 125 mm, 240 Grit
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc, 125 mm, 320 Grit
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc, 150 mm, 240 Grit