3M 255P Aluminium Oxide, 150 mm, Very Fine Grade, P220 Grit 100

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
153-915
제조사 부품 번호:
3M255P 00324
제조업체:
3M
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

3M

Series

255P

Abrasive Material

Aluminium Oxide

Disc Diameter

150 mm

Grade

Very Fine

Grit Size

P220

Quantity Per Package

100

Maximum Safe Speed

12000 rpm

Product Type

Abrasive Disc

Standards/Approvals

No

제외

3M Abrasive Disc, P220 Grit size, 150mm Disc Diameter - 3M255P 00324


This disc from the 255P Series features a C-weight paper backing and aluminium oxide mineral composition, designed for intermediate and final sanding. The open coat structure prevents loading, while the bonded resin enhances durability and cutting action.

Features & Benefits


• Durable aluminium oxide construction

• Anti-loading coating reduces clogging

• Safe operation up to 12000rpm

Applications


• Ideal for sanding lacquered woods and plastics

• Effective for intermediate sanding tasks on metals

• Suitable for final finishing of solid surface materials

Can it be used with both 5mm and 2.5mm orbit machines?


Yes, it is compatible with both sizes of orbit machines.

Is it suitable for metal surface preparation?


Yes, it effectively sands and prepares metal surfaces.

Can this disc be used on wet surfaces?


It is recommended for dry use to achieve optimal results.

관련된 링크들