3M 566A Zirconia Aluminium Flap Disc, 115 mm, Coarse Grade, P40 Grit 1 Per Pack

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
153-498
제조사 부품 번호:
3M556D B61788
제조업체:
3M
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

3M

Sub Type

Flap Disc

Disc Diameter

115mm

Product Type

Abrasive Disc

Abrasive Material

Zirconia Aluminium

Grit Size

P40

Grade

Coarse

Maximum Safe Speed

13000rpm

Quantity Per Package

1Per Pack

Centre Hole Size

22mm

Standards/Approvals

No

Series

566A

Attachment Type

Quick Change

제외

COO (Country of Origin):
FR

3M Abrasive Disc, Cloth Backing, Alumina Zirconia Mineral Type - 566A Series - 3M556D B61788


Need help cutting workpieces? This abrasive disc from 3M is the one for the job. It partners with your angle grinder (177-9583) to make metal fabrication a walk in the park. Whether it's weld removal or surface preparation on steel or aluminium, this versatile piece of kit is ready to go. Thanks to its aluminium zircona body, it sharpens on its own, assuring you of efficient cutting power and long-lasting service.

Features & Benefits


• Maximum speed of up to 15,000rpm makes it fit for use with fast-paced tools

• P40 grit size makes it the right choice for medium-duty applications

Applications


• Machine building

• Construction sites

• Automotive industry

What accessories do I need to install this abrasive disc?


This unit is designed to be set up by hand, eliminating the need for installation tools.

3M™ Flap Wheel 566A


Introducing the 3M™ 566A, this flap wheel provides a versatile one disc system that features self-sharpening alumina-zirconia. This abrasive is able to provide better longevity and increased cutting power over aluminium oxide. The strong polyester-cotton backing offers great flexibility and supports a fast cut on medium to high pressure grinding and finishing applications.

Run straight onto a right angle grinder, are a one-step system for grinding and blending. The 566A is a great disc when durability is required for medium-weight grinding, small weld removal, finishing and surface preparations. There are various grades of grain available;

• 153-498 is a flat 3M 566A flap wheel with a P40 grain

• 153-599 is a flat 3M 566A flap wheel with a P80 grain

• 153-583 is a flat 3M 566A flap wheel with a P120 grain

• 153-511 is a rounded 3M 566A flap wheel with a P40 grain

• 153-527 is a rounded 3M 566A flap wheel with a P60 grain

• 153-606 is a rounded 3M 566A flap wheel with a P80 grain

• 153-612 is a rounded 3M 566A flap wheel with a P120 grain

• 153-628 is a rounded 3M 566A flap wheel with a P40 grain

• 153-555 is a rounded 3M 566A flap wheel with a P60 grain

• 153-533 is a rounded 3M 566A flap wheel with a P80 grain

• 153-549 is a rounded 3M 566A flap wheel with a P120 grain

Features and Benefits


• Run-on a right angle grinder 566A discs are a one-step system for grinding and blending

• Alumina zirconia self-sharpens and provides extended life and more cutting power than aluminium oxide

• Strong, Y-weight polyester-cotton backing offers flexibility and supports fast cut on medium to high pressure grinding and finishing applications

• Quick change disc simplifies disc changes and does not require hand tools

Applications


Flap discs are a type of power tool accessory that can be used in conjunction with angle grinders to grind, blend and remove excess material, depending on what the task is that they are being used for. Flap discs are available in different grit sizes and each grit size will be more or less suitable for removing excess material from welds or removing rust, descaling, preparation of surfaces for painting or polishing and other surface finishing applications. They are most commonly used in:

• Building and construction industries

• Automotive engineering and manufacturing

• Ship and boat manufacturing

• Metal fabrication

• Home DIY

Are flap discs more effective than standard abrasive discs?


While both discs can be used for wood and metal surfaces, flap discs are better suited for use with metal. Abrasive discs are better at removing material from a surface, but for grinding metal surfaces, flap disc presents a more durable and long-lasting solution. They even have some advantages over grinding wheels in that, while they may not remove metal as aggressively, they are slightly safer to use and produce less sparks.

What is the difference between flap discs and flap wheels?


Flap discs are designed to be used with hand-held equipment such as angle-grinders, to be moved over a surface or medium that needs to be sanded or polished. Flap wheels were originally designed to be used with a static machine such as a fixed buffing machine, where the medium is used against the belt. However, flap wheels can also be used on handheld rotary tools such as electric drills. A flap wheel strikes a surface in a less regular way that a flap disc, meaning there are less uniform scratches, which is desirable particularly for metal buffing and polishing. They also last longer than conventional discs as the flaps wear from the outside in, rather than consistently across a disc surface. Conventional flap discs, however, may present a more cost-effective solution for less specialized applications.

How should these wheels be stored?


In order to keep them in ideal condition, flap discs should be stored flat, avoiding damp and frost or wide temperature variations.

What do grit sizes mean?


• P40 Grit – Useful when you need to remove heavy stock from a surface.

• P60 Grit – For when you need to remove stock from a surface, but will need to refine the finish.

• P80 Grit – This is for light stock removal and sharping only.

Why choose 3M?


3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.

관련된 링크들