Subtotal (1 unit)*
₩23,100.00
재고있음
- 추가로 2026년 11월 09일 부터 157 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩23,100.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 148-059
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Cutting Disc | |
| Disc Diameter | 115mm | |
| Abrasive Material | Diamond | |
| Bore Diameter | 22.23mm | |
| Quantity Per Package | 1 | |
| Maximum Safe Speed | 80m/s | |
| Standards/Approvals | REACH | |
| Series | RS PRO | |
| Material Cut | Granite and Brick, Concrete, Natural Stone | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Cutting Disc | ||
Disc Diameter 115mm | ||
Abrasive Material Diamond | ||
Bore Diameter 22.23mm | ||
Quantity Per Package 1 | ||
Maximum Safe Speed 80m/s | ||
Standards/Approvals REACH | ||
Series RS PRO | ||
Material Cut Granite and Brick, Concrete, Natural Stone | ||
- COO (Country of Origin):
- CN
RS PRO Diamond Cutting Disc
These RS PRO Diamond Cutting Discs feature Trade Line General Construction Materials Diamond Blades, ideal for cutting a wide range of building materials, including concrete, natural stone, granite, and brick. Designed with a 10mm segment for enhanced durability, these entry-level professional combination blades offer excellent value and versatility, providing a good cost-per-cut ratio. The keyhole gullets are designed to help remove stock and clear debris from the cutting surface, ensuring smooth, efficient cuts.
Features and Benefits
Applications
Cutting discs are specialized accessories designed to work with power tools such as angle grinders, enabling them to cut through tough materials like concrete, wood, stone, and metals. These discs are widely used in industries where fast and efficient cutting of challenging materials is required, minimizing effort. Cutting discs are commonly found in:
Building and construction sectors
Automotive engineering and manufacturing
Shipbuilding and boat manufacturing
Metal fabrication
Home DIY projects
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- Bosch 2609 Diamond, 115 mm 1 Per Pack
- Bosch 2607 Diamond, 115 mm 1 Per Pack
- Bosch 2608 Diamond, 115 mm x 1.6 mm Thick 1
- Bosch 2608 Diamond, 115 mm x 2 mm Thick 1
- DeWALT Diamond, 115 mm x 2.1 mm Thick
- RS PRO Diamond, 125 mm 1
- Bosch 2608 Diamond, 115 mm x 1.6 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 115 mm x 2 mm Thick 1 Per Pack