Panasonic Panasonic Accu Power Nickel Metal Hydride AAA Nickel-Metal Hydride Battery, 750 mAh, 1.2 V
- RS 제품 번호:
- 358-657
- 제조사 부품 번호:
- HHR-4MVE/4BP
- 제조업체:
- Panasonic
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 358-657
- 제조사 부품 번호:
- HHR-4MVE/4BP
- 제조업체:
- Panasonic
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Panasonic | |
| Battery Capacity | 750mAh | |
| Product Type | AAA Nickel-Metal Hydride Battery | |
| Series | Panasonic Accu Power | |
| Nominal Voltage | 1.2V | |
| Chemistry | Nickel Metal Hydride | |
| Termination Type | Standard | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Panasonic | ||
Battery Capacity 750mAh | ||
Product Type AAA Nickel-Metal Hydride Battery | ||
Series Panasonic Accu Power | ||
Nominal Voltage 1.2V | ||
Chemistry Nickel Metal Hydride | ||
Termination Type Standard | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- CN
The Panasonic Ready Charged AAA NiMH Batteries are high capacity, pre charged rechargeable batteries, making them convenient and ready to use right out of the package. These batteries are ideal for various high drain devices and provide consistent and reliable power.
Long Lasting Performance
Pack of four
Used in remote controls and various digital devices
Environmentally Friendly
관련된 링크들
- Panasonic HHR70AAA Nickel Metal Hydride Rechargeable AAA Battery, 730 mAh, 1.2 V
- Panasonic HHR80AAAB Nickel Metal Hydride Rechargeable AAA Battery, 780 mAh, 1.2 V
- Panasonic HHR60AAAH Nickel Metal Hydride Rechargeable AAA Battery, 550 mAh, 1.2 V
- Gp Batteries Nickel Metal Hydride AAA Nickel-Metal Hydride Battery, 650 mAh, 1.2 V
- Panasonic NiMH Rechargeable AAA Battery, 750 mAh, 1.2 V
- RS PRO Nickel Metal Hydride Rechargeable AAA Battery, 800 mAh, 1.2 V
- RS PRO Nickel Metal Hydride Rechargeable AAA Battery, 750 mAh, 1.2 V
- RS PRO Nickel Metal Hydride Rechargeable AAA Battery, 900 mAh, 1.2 V