Energizer MAX PLUS EP92 Zinc Manganese Dioxide AAA Battery 1.5 V

Subtotal (1 pack of 4 units)*

₩13,640.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 10월 12일 부터 436 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
4 +₩3,410.00₩13,640.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
276-2675
Distrelec 제품 번호:
303-67-641
제조사 부품 번호:
7638900437461
제조업체:
Energizer
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Energizer

Product Type

AAA Battery

Series

MAX PLUS EP92

Chemistry

Zinc Manganese Dioxide

Nominal Voltage

1.5V

Number of Batteries

4

IEC Code

LR03

NEDA Code

ANSI 24 A

Termination Type

Flat

Battery Size

AAA

Diameter

10.5mm

Weight

11.5g

Standards/Approvals

No

Height

44.5mm

제외

Energizer MAX PLUS EP92 Series AAA Battery, 1.5V Nominal Voltage, 11.5g Weight - 7638900437461


This AAA battery is a single-use cell that supplies 1.5V for a wide range of portable devices. It uses a zinc-manganese dioxide chemistry to deliver steady electrical output suitable for standard- and higher-drain consumer applications. The cell is provided in a pack of four and features a flat termination suitable for devices requiring non-protruding contacts.

Features and Benefits:


• Supplies 1.5V for consistent device operation
• Zinc-manganese dioxide chemistry for sustained discharge behaviour
• Flat termination allows flush contact in recessed compartments
• Lightweight at 11.5g eases transport and reduces device mass
• Pack quantity of four simplifies multiple-device replacement

Applications


• Suitable for remote controls and hand-held controllers
• Used with small torches and portable lighting devices
• Ideal for clocks and Basic household electronics
• Can be used for children’s toys with moderate drain
• Used for some wireless mice and keyboards

What is the nominal electrical output of the cell?


The cell provides a nominal voltage of 1.5V suitable for common portable electronics.

How heavy is each individual cell for device weight considerations?


Each cell has a mass of 11.5g which minimally impacts lightweight devices.

What are the physical form factors to check for device fit?


The cell conforms to the AAA size with a height of 44.5mm and a diameter of 10.5mm.

What contact configuration will my device need to accept this cell?


The cell uses flat terminations so the device must accept non-protruding contact surfaces.

Which chemistry is used and what operational characteristic does it offer?


The chemistry is zinc-manganese dioxide and it provides a long-lasting discharge profile for typical portable loads.

관련된 링크들