Duracell Plus Alkaline AAA Battery 1.5 V

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.

대체품

이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.

개당가격(12개가 1팩안에)

₩39,460.00

RS 제품 번호:
211-8749
제조사 부품 번호:
AAA +/PWR P12 RS
제조업체:
Duracell
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Duracell

Series

Plus

Product Type

AAA Battery

Chemistry

Alkaline

Number of Batteries

12

Nominal Voltage

1.5V

IEC Code

LR03

Termination Type

Flat

NEDA Code

24 A

Battery Size

AAA

Diameter

10.5mm

Height

44.5mm

Standards/Approvals

ANSI, IEC

Weight

11g

해당 안됨

Duracell Plus Series AAA Battery, 1.5V Nominal Voltage, 11g Weight - AAA +/PWR P12 RS


This AAA battery provides primary alkaline power for portable electronic devices in everyday and professional settings. Designed to deliver a consistent 1.5V output under varied loads, it is intended for devices that require dependable single-cell voltage and stable performance across a range of temperatures. The cell uses zinc/manganese dioxide chemistry and features a flat termination for straightforward installation.

Features and Benefits:


• 128mΩ impedance at 1kHz reduces voltage drop under load
• Nominal 1.5V supply supports standard consumer electronics
• Operating range -20°C to 54°C enables varied environmental use
• Typical delivered mass 11g aids weight-sensitive applications
• Flat terminals simplify insertion in Compact battery holders

Applications


• Suitable for remotes and handheld controllers
• Ideal for portable measurement instruments
• Used with wireless computer peripherals
• Can be used for toys and learning devices
• Suitable for emergency torches and small lamps

What approvals cover its dimensional and electrical designation?


It is designated as ANSI 24A and IEC LR03 for standardised sizing and interchangeability.

How does temperature affect stored readiness?


Recommended storage is 6°C to 29°C to maintain delivered capacity over time.

What impedance characteristic indicates performance under pulsed loads?


Typical cell impedance is specified as 128mΩ at 1kHz, reflecting internal resistance behaviour.

What chemistry is used and how does that influence energy delivery?


The cell employs zinc/manganese dioxide alkaline chemistry, which yields steady discharge across common load profiles.

What physical form factors ensure compatibility with devices?


The cell measures 44.5mm height and 10.5mm diameter with flat terminals for standard AAA holders.

관련된 링크들