Duracell MN2400 Alkaline AAA Battery 1.5 V

Subtotal (1 pack of 10 units)*

₩22,698.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 312 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩
한팩당
한팩당*
1 +₩22,698.00₩2,270.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
665-475
제조사 부품 번호:
MN2400 P10 BOOST
제조업체:
Duracell
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Duracell

Series

MN2400

Product Type

AAA Battery

Chemistry

Alkaline

Number of Batteries

10

Nominal Voltage

1.5V

Termination Type

Flat

Battery Size

AAA

Diameter

10.5mm

Weight

13g

Height

44.5mm

Standards/Approvals

ANSI

제외

COO (Country of Origin):
BE

Duracell MN2400 Series AAA Battery, 1.5V Nominal Voltage, Alkaline Chemistry - MN2400 P10 BOOST


This AAA battery provides steady 1.5V power for a wide range of portable devices and operates across typical consumer thermal conditions. It is an alkaline-manganese dioxide cell supplied in a pack of ten with flat terminations and is designed for standard single-cell applications where stable nominal voltage and a conventional form factor are required.

Features and Benefits:


• 128mΩ impedance at 1kHz improves performance under electronic loads
• 13g weight supports compact, lightweight device designs
• Storage range 6°C to 29°C reduces capacity loss during warehousing
• Operating range -20°C to 54°C enables use in varied climates
• ANSI designation provides standardised sizing and interchangeability

Applications


• Suitable for remote controls in domestic and commercial settings
• Used with handheld electronic gadgets requiring 1.5V cells
• Ideal for battery-operated toys that need frequent replacement cells
• Can be used for emergency torches and portable lighting
• Used for measurement tools that demand consistent supply voltage

What is the cell chemistry and why does it matter?


It uses alkaline-manganese dioxide chemistry which provides stable nominal voltage and predictable discharge characteristics for typical consumer loads.

How does storage temperature affect shelf life?


Storing between 6°C and 29°C reduces self-discharge rate and preserves delivered capacity prior to use.

What Terminal type is provided and how does that affect device compatibility?


Flat terminations suit devices with spring or flat-contact holders and ensure consistent contact pressure.

How does impedance influence device performance?


Lower impedance at 1kHz helps maintain voltage under moderate electronic loads, improving run-time for Active circuits.

관련된 링크들