Varta Varta Longlife Power Alkaline AA Battery 1.5 V

Subtotal (1 pack of 1 unit)*

₩23,178.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 544 개 단위 배송 준비 완료
  • 추가로 2026년 11월 23일 부터 1,615 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩
한팩당
1 +₩23,178.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
176-9038
Distrelec 제품 번호:
304-29-039
제조사 부품 번호:
4906121492
제조업체:
Varta
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Varta

Product Type

AA Battery

Series

Varta Longlife Power

Chemistry

Alkaline

Nominal Voltage

1.5V

Battery Capacity

2.97Ah

Battery Size

AA

IEC Code

LR6

Number of Batteries

20

Standards/Approvals

No

Weight

23.8g

Diameter

14.5mm

Height

50.5mm

제외

Varta Longlife AA Batteries (a pack of 20 pcs)


Varta industrial alkaline AA batteries, widely used in studios, schools and medical services. These batteries are compatible with any device that requires AA size 1.2 or 1.5 volts batteries. Varta batteries offer long shelf life so bulk buys become more cost-effective. These Varta long-life AA batteries offer powerful energy for devices and are very reliable.

Features and Benefits


• Alkaline

• AA

• High energy density

• Less health and environmental effects

• Long-term shelf life and reliability.

• 1.2 to 1.5 V

• Standard terminal type

Typical Applications


Alkaline AA batteries are used in electronic devices that require a small, compact source of power. They provide the right amount of power for your high tech devices and offer great value. Example applications include:

• Remote controls

• Toys

• Wireless mouse

• Small appliances

FAQ’s


Alkaline batteries what are the advantages?

Alkaline batteries have a higher energy density over primary or rechargeable batteries. They are the most popular type of battery used in electronic devices, they are recyclable and easily disposable.

Are Alkaline/Lithium Batteries Harmful?

Alkaline batteries can sometimes leak a substance called potassium hydroxide which is a caustic agent that can cause eye, skin and respiratory irritations. This risk is reduced by not mixing different manufacturer battery types, batteries of different chemistries and by the replacement of all batteries at the same time.

How to dispose of Alkaline/Lithium Batteries?

Recycle responsibly, a wide range of schemes are available.

Guidance:


• Always install the batteries correctly as per instruction

• Ensure that the contact points are clean and conductive

• Do not mix different types of battery

• Do not heat or attempt to recharge the battery

• Do not dispose of in a fire

Safety Advice


Keep out of sight and reach of children

Note


Supplied in blister package of 20 batteries

This product will have a packaging change from September – removing all plastics and having a more concentrated box instead.

관련된 링크들