Energizer MAX Zinc Manganese Dioxide AA Battery 1.5 V

현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
RS 제품 번호:
108-790
Distrelec 제품 번호:
303-67-648
제조사 부품 번호:
7638900437720
제조업체:
Energizer
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Energizer

Series

Energizer MAX

Product Type

AA Battery

Chemistry

Zinc Manganese Dioxide

Nominal Voltage

1.5V

Battery Capacity

2.5Ah

Battery Size

AA

IEC Code

Iec Lr6

Number of Batteries

8

Termination Type

Flat Contact

Height

50.5mm

Standards/Approvals

No

Diameter

14.5mm

Weight

23g

Energizer MAX Series AA Battery, 2.5Ah Battery Capacity, 1.5V Nominal Voltage - 7638900437720


This AA battery provides portable DC power for a range of electronic devices, using a zinc manganese dioxide chemistry to deliver a nominal voltage of 1.5 V and moderate capacity suitable for intermittent and continuous consumer use.

Features and Benefits:


• 2.5 Ah capacity delivers extended run-time for higher-drain devices
• Flat contact termination enables stable connection in Compact holders
• Zinc manganese dioxide chemistry offers consistent voltage output under load
• Lightweight at 23 g reduces overall device mass for portable equipment
• IEC code LR6 ensures compatibility with standard AA battery receptacles

Applications


• Suitable for handheld torches and portable lighting devices
• Used with wireless peripherals requiring a steady 1.5 V supply
• Ideal for children's toys with moderate energy demands
• Can be used for remote controls and small household electronics
• Suitable for battery-powered measuring instruments in fieldwork

How many cells are provided in a pack?


The pack contains eight individual AA cells.

What are the physical cross-section measurements of each cell?


Each cell measures 14.5 mm in diameter and 50.5 mm in height.

How does the cell weight influence portable device design?


At 23 g per cell the mass impact is minimal, aiding handheld ergonomics and transport considerations.

Which nominal voltage should equipment expect during operation?


Equipment should be designed for a nominal 1.5 V per cell when in use.

관련된 링크들