Shining 3D EinScan-SP 3D Scanner Handheld
- RS 제품 번호:
- 222-9693
- 제조사 부품 번호:
- 1501000003
- 제조업체:
- Shining 3D
Subtotal (1 unit)*
₩6,800,600.00
단종되는 중
- 최종적인 2 개 unit(s)이 배송 준비 됨
수량 | 한팩당 |
|---|---|
| 1 + | ₩6,800,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 222-9693
- 제조사 부품 번호:
- 1501000003
- 제조업체:
- Shining 3D
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Shining 3D | |
| Product Type | 3D Scanner | |
| Connectivity | USB | |
| Model Number | EinScan-SP | |
| Handheld | Yes | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Shining 3D | ||
Product Type 3D Scanner | ||
Connectivity USB | ||
Model Number EinScan-SP | ||
Handheld Yes | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- CN
EinScan-SP Desktop 3D Scanner
The Shining 3D EinScan-SP making representations of the world in 3D more colourful and accurate. EinScan discovery pack enables users to GET higher resolution 3D data in true colour and rich detail.
Features and Benefits
Easiest 3D scanning experience for non-technical users
Dual scan modes: Auto Scan and Fixed Scan
Easy to operate and great price-to-performance ratio:Easy Operation, User Friendliness, and Faster Scanning
One-click scanning
Automatic calibration with no rigid set-up required
8 seconds for a single scan
2 minutes for a 360-degree scan under auto scan mode
Properties
• Mode Alignment: Fixed Scan Mode – Feature, Markers, Manual
Auto Scan – Turntable, Markers, Manual, Turntable Coded Target
• Single Shot Accuracy: ±0.05mm
• Min Scan Volume: 3 x 3 x 3cm
• Max Scan Volume: Fixed Scan Mode – 120 x 120 x 120cm
• Single Shot Accuracy: ±0.05mm
• Min Scan Volume: 3 x 3 x 3cm
• Max Scan Volume: Fixed Scan Mode – 120 x 120 x 120cm
Auto Scan – 20 x 20 x 20cm
• Scan Range (single capture): 20 x 15cm
• Scan Speed: < 4sec
• Point Distance: 0.17-0.2mm
• Texture Scanning: Yes
• File Formats: .OBJ, .STL, .ASC, .PLY
• Camera Resolution: 1.3Mp
• Light Source: White Light
• Stand Off Distance: 290-480mm
• Max Turntable Capacity: 5kg
• Scan Range (single capture): 20 x 15cm
• Scan Speed: < 4sec
• Point Distance: 0.17-0.2mm
• Texture Scanning: Yes
• File Formats: .OBJ, .STL, .ASC, .PLY
• Camera Resolution: 1.3Mp
• Light Source: White Light
• Stand Off Distance: 290-480mm
• Max Turntable Capacity: 5kg
Software & Hardware
• Connectivity: USB 3.0
• Software: ExScan
• OS: Windows 7, 8, 10 (64bit)
• CPU requirements: >= Dual Core i5
• RAM Requirements: 8GB
• Recommended Graphics: Nvidia Series, >2GB
• Recommended RAM: 16GB
• Software: ExScan
• OS: Windows 7, 8, 10 (64bit)
• CPU requirements: >= Dual Core i5
• RAM Requirements: 8GB
• Recommended Graphics: Nvidia Series, >2GB
• Recommended RAM: 16GB
Applications:
Education:
Primary, middle and high school, K12 education, training on 3D design
Design & Art:
High-quality 3D design, 3D printing applications, reverse engineering
Digital Industry:
Animation, CG, VR&AR
Archiving and Sharing:
3D digital archiving, data sharing
관련된 링크들
- Shining 3D EinScan-SE V2 3D Scanner
- Bosch D-tect 120 Wall Scanner Battery
- Omron 0S32C Series Laser Scanner Scanner
- Zebra 1D Laser Scanner Bar Code Reader
- Omron OS32C Series Laser Scanner Scanner, 70 mm Resolution
- Rohde & Schwarz FPH-K43 Receiver Mode and Channel Scanner, For Use With FPH Spectrum Rider Handheld Spectrum Analyser
- 3D Scanners
- SICK NANS3 Series Laser Scanner Laser Scanner, 3 m Max Range