RS PRO 1.75 mm Blue PLA 3D Printer Filament, 1 kg

대량 구매 할인 받기

5개 더 담고 ₩55,900.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩63,120.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 34 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩63,120.00-
5 +₩51,940.00₩55,900.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
190-1963
Distrelec 제품 번호:
304-21-001
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Material Type

Polylactic Acid

Product Type

3D Printer Filament

Printing Technology

Fused Deposition Modelling (FDM)

Colour

Blue

For Use With

Common Desktop 3D Printers

Weight

1kg

Diameter

1.75mm

Printing Material

PLA

Printing Maximum Temperature

215°C

Standards/Approvals

No

COO (Country of Origin):
ES

RS PRO 3D Printing Filament


The RS PRO 1.75mm diameter blue 3D printer filament has PLA matte printing material, that is a highly aesthetical, PLA based filament with sparkling flakes inside. The slightly modified filament retains the typical features of PLA but is tougher and less brittle. The sparkling flakes conceal layer lines. Polylactic acid is one of the most popular materials for 3D printing. Due to the translucency of PLA combined with the flakes, the colour saturation can be increased by adding on to the wall thickness. There is no need for a special nozzle as the material is not abrasive.

Features and Benefits


• Beautiful metallic effect

• Layers are not visible

• Low warping, limited smell, and not abrasive

• FDM printing technology

• Tolerance of ±0.05mm

• Roundness of ≥ 95%

• Specific gravity of 1.24g/cc

• Tensile strength at yield of 70Mpa

• Strain at yield of 5%

• E modulus of 3120Mpa

Certifications


• ANSI/ESD S20.20:2014

• BS EN 61340-5-1:2007

관련된 링크들