RS PRO 1.75 mm Translucent Black PET-G 3D Printer Filament, 1 kg
- RS 제품 번호:
- 190-1959
- Distrelec 제품 번호:
- 304-21-000
- 제조업체:
- RS PRO
대량 구매 할인 받기
5개 더 담고 17% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩68,880.00
재고있음
- 추가로 2026년 11월 09일 부터 46 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩68,880.00 | - |
| 5 + | ₩56,680.00 | 17% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 190-1959
- Distrelec 제품 번호:
- 304-21-000
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | 3D Printer Filament | |
| Material Type | Polyethylene Terephthalate | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Colour | Translucent Black | |
| For Use With | Common Desktop 3D Printers | |
| Weight | 1kg | |
| Diameter | 1.75mm | |
| Printing Material | PET-G | |
| Printing Maximum Temperature | 240°C | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type 3D Printer Filament | ||
Material Type Polyethylene Terephthalate | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Colour Translucent Black | ||
For Use With Common Desktop 3D Printers | ||
Weight 1kg | ||
Diameter 1.75mm | ||
Printing Material PET-G | ||
Printing Maximum Temperature 240°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- ES
RS PRO 1.75mm Black PET-G 3D Printer Filament, 1kg
Introducing PETG (or PET-G) 3D printing filament from RS PRO, an adaptable filament that is ideal for use with most common 3D printers. PET-G is an easy to print plastic filament for 3D printing that offers excellent durability with high clarity, temperature resistance and a neutral odour. PET-G also offers high impact strength, excellent flexibility and practically no shrinkage, making it a highly versatile material that combines the advantages of both ABS (acrylonitrile butadiene styrene) and PLA (polylactic acid) plastics. PETG is also a hydrophobic filament meaning it does not absorb water. In short, PET-G has a wide range of beneficial features and is the perfect addition to any filament assortment. This 3D printer filament is ideal for use with most common FDM (fused deposition modelling) or FFF (fused filament fabrication) technology 3D printers.
Features and benefits
• High clarity material with significant chemical resistance
• Excellent chemical resistance and durability
• Strong & flexible to suit a variety of applications
• Almost no warping
• Hydrophobic (does not absorb water)
• Odour neutral printing
• Available in a range of colours
• Available as a 500g spool or a 1kg spool
Application
PET-G is a type of filament that combines benefits of both ABS and PLA plastics that is suitable for use with most common 3D printers. PET-G is a highly versatile plastic material that offers high heat, corrosion and chemical resistance as well as being flexible yet durable. As a result PET-G can be used to make a wide range of objects with a 3D printer and is used in a variety of applications including:
• Medical
• Catering
• Packaging
• Signage
FAQs
What are the benefits of PET-G?
PET-G is a highly versatile and cost effective type of plastic material that can be used in a wide range of applications, as well as being fully recyclable. It offers excellent durability, corrosion and chemical resistance and is odour neutral.
What is the difference between PET and PET-G?
Whilst they both offer similar benefits and compositions, PET and PET-G have some very distinct differences. PET-G includes "glycol", allowing the plastic material to remain clear without hazing or crystallising during the heating process, that can often occur when PET is treated. The addition of this chemical compound also ensures that the material can remain flexible yet highly durable. Furthermore PET-G is also suitable for lab use as it can withstand harsh sterilisation processes.
What is the recommended heated bed temperature?
The recommended temperature for heated bed is ± 60-80˚C.
관련된 링크들
- RS PRO 1.75 mm Translucent Blue PET-G 3D Printer Filament, 1 kg
- RS PRO 1.75 mm Translucent Red PET-G 3D Printer Filament, 1 kg
- RS PRO 1.75 mm Translucent Green PET-G 3D Printer Filament, 1 kg
- RS PRO 2.85 mm Translucent Black PET-G 3D Printer Filament, 1 kg
- RS PRO 1.75 mm Translucent Red PET-G 3D Printer Filament, 500 g
- RS PRO 1.75 mm Translucent Green PET-G 3D Printer Filament, 500 g
- RS PRO 1.75 mm Translucent Yellow PET-G 3D Printer Filament, 500 g
- RS PRO 1.75 mm Translucent Blue PET-G 3D Printer Filament, 500 g