RS PRO 1.75 mm Black CARBON-P 3D Printer Filament, 1 kg

대량 구매 할인 받기

5개 더 담고 17% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩135,812.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 73 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩135,812.00-
5 +₩111,774.0017%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
190-1952
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Material Type

Composite

Product Type

3D Printer Filament

Printing Technology

Fused Deposition Modelling (FDM)

Machine Specific

No

Colour

Black

For Use With

Common Desktop 3D Printer

Weight

1kg

Diameter

1.75mm

Printing Material

CARBON-P

Printing Maximum Temperature

235°C

Standards/Approvals

No

COO (Country of Origin):
ES

RS PRO 3D Printer Filament


The RS PRO 1.75mm diameter 3D printer filament has printing material of carbon-p which is a 20% carbon fibre reinforced PET-G based filament. This result is twice as stiff as PET-G based filament with increased impact and heat resistance (HDT) upto 80°C. Together with other features, such as matte surface, no warp, dimensionally stable and extremely forgiving to print, makes carbon-p suitable for a very wide variety of applications besides the typically mentioned RC parts, drones, automotive and more.

Features and Benefits


• Abrasive nature

• Specific gravity of 1.19g/cc

• Tensile strength at yield of 52.5Mpa

• Tensile modulus of 3800Mpa

• Strain at break of 8%

• Yield strain of 4.2%

• Tolerance of ±0.05mm

• Roundness of≥ 95%

• Black in colour

Applications


• RC parts

• Drones

• Automotive industry

Certifications


• ANSI/ESD S20.20:2014

• BS EN 61340-5-1:2007

관련된 링크들